Showing
of 5.499
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
156.128
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
45.062
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
13.323
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperTin200.0µin (5.08µm)
57.025
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
28.468
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
66.511
In Stock
1 : 0,27000 €
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
38.300
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
37.433
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
H3153-01
H3153-01
CONN PIN RCPT .018-.020 SOLDER
Harwin Inc.
26.010
In Stock
1 : 0,33000 €
Bulk
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.018" ~ 0.020" (0.46mm ~ 0.51mm)-0.043" (1.09mm)0.039" ~ 0.043" (0.99mm ~ 1.09mm)0.057" (1.45mm)-0.124" (3.15mm)Beryllium CopperGold3.94µin (0.10µm)
26.652
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
44.647
In Stock
1 : 0,34000 €
Bulk
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.062" (1.57mm)0.078" (1.98mm)-0.165" (4.19mm)Beryllium CopperGold30.0µin (0.76µm)
45.222
In Stock
1 : 0,36000 €
Bulk
Bulk
ActiveNo TailSolder0.180" (4.57mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.061" (1.55mm)0.078" (1.98mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
189.425
In Stock
1 : 0,37000 €
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.138" (3.51mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.041" (1.04mm)0.055" (1.40mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
54.387
In Stock
1 : 0,38000 €
Bulk
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
30.395
In Stock
1 : 0,38000 €
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)
7.812
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveNo TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.063" (1.60mm)0.077" (1.96mm)-0.233" (5.92mm)Beryllium CopperGold30.0µin (0.76µm)
42.417
In Stock
1 : 0,41000 €
Bulk
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)
17.427
In Stock
1 : 0,41000 €
Bulk
Bulk
ActiveNo TailSolder0.150" (3.81mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.127" (3.23mm)Beryllium CopperGold30.0µin (0.76µm)
35.577
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
36.499
In Stock
1 : 0,84000 €
Cut Tape (CT)
5.500 : 0,42365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.100" (2.54mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.068" (1.73mm)-0.100" (2.54mm)Beryllium CopperGold30.0µin (0.76µm)
20.699
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveSolder CupPress-Fit0.290" (7.37mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.059" (1.50mm)0.072" (1.83mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
22.236
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveNo TailSurface Mount0.115" (2.92mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)-0.100" (2.54mm)-0.115" (2.92mm)Beryllium CopperGold10.0µin (0.25µm)
49.629
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
23.569
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveNo TailSolder0.120" (3.05mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.091" (2.31mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
7.555
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.068" (1.73mm)-0.167" (4.24mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
of 5.499

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.