Showing
1 - 25
of 33.774
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050660622
5050660622
CONN RCPT 6POS SMD GOLD
Molex
108.807
In Stock
64.000
Factory
1 : 0,33000 €
Cut Tape (CT)
8.000 : 0,13767 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts60.014" (0.35mm)2Surface MountPick and Place, Solder RetentionGold4.00µin (0.100µm)0.6mm0.023" (0.59mm)
4.871
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.000 : 0,20974 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface Mount-Gold-1.5mm0.047" (1.20mm)
WP27D-P010VA3-R15000
WP27D-P010VA3-R15000
CONN PLUG 10POS SMD GOLD
JAE Electronics
13.255
In Stock
1 : 0,67000 €
Cut Tape (CT)
15.000 : 0,27877 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.014" (0.35mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.7mm0.022" (0.57mm)
5055502420
5055502420
CONN RCPT 24POS SMD GOLD
Molex
73.040
In Stock
1 : 0,63000 €
Cut Tape (CT)
7.000 : 0,31571 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts240.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.026" (0.65mm)
5050701022
5050701022
CONN PLUG 10POS SMD GOLD
Molex
71.609
In Stock
1 : 0,55000 €
Cut Tape (CT)
8.000 : 0,32648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.014" (0.35mm)2Surface MountPick and Place, Solder RetentionGold4.00µin (0.100µm)0.6mm0.019" (0.48mm)
21.201
In Stock
1 : 0,62000 €
Cut Tape (CT)
5.000 : 0,32664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm0.045" (1.14mm)
5035480622
5035480622
CONN RCPT 6POS SMD GOLD
Molex
105.028
In Stock
1 : 0,50000 €
Cut Tape (CT)
7.000 : 0,32806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts60.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.027" (0.68mm)
15.787
In Stock
1 : 0,65000 €
Cut Tape (CT)
1.000 : 0,33937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts100.020" (0.50mm)2Surface MountSolder RetentionGold8.00µin (0.203µm)3mm0.091" (2.30mm)
43.634
In Stock
1 : 0,69000 €
Cut Tape (CT)
5.000 : 0,34280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts200.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm0.045" (1.14mm)
5055501020
5055501020
CONN RCPT 10POS SMD GOLD
Molex
288.748
In Stock
1 : 0,72000 €
Cut Tape (CT)
7.000 : 0,34418 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.026" (0.65mm)
5054730810
5054730810
CONN RCPT 4POS SMD GOLD
Molex
43.249
In Stock
1 : 0,72000 €
Cut Tape (CT)
6.000 : 0,34568 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts8 (4 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.022" (0.57mm)
50506640x0
5050664022
CONN RCPT 40POS SMD GOLD
Molex
25.712
In Stock
1 : 0,76000 €
Cut Tape (CT)
8.000 : 0,34807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts400.014" (0.35mm)2Surface MountPick and Place, Solder RetentionGold4.00µin (0.100µm)0.6mm0.023" (0.59mm)
5054731010
5054731010
CONN RCPT 6POS SMD GOLD
Molex
23.040
In Stock
1 : 0,76000 €
Cut Tape (CT)
6.000 : 0,36324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts10 (6 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.022" (0.57mm)
10132798-012100LF
10132798-012100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
26.073
In Stock
1 : 0,77000 €
Cut Tape (CT)
1.500 : 0,38801 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
5054760810
5054760810
CONN PLUG 4POS SMD GOLD
Molex
51.427
In Stock
1 : 0,74000 €
Cut Tape (CT)
6.000 : 0,38943 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts8 (4 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.020" (0.50mm)
46.605
In Stock
1 : 0,70000 €
Cut Tape (CT)
5.000 : 0,39765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts240.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm0.045" (1.14mm)
10132797-015100LF
10132797-015100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
17.709
In Stock
1 : 0,73000 €
Cut Tape (CT)
1.000 : 0,40212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm0.169" (4.30mm)
5054761010
5054761010
CONN PLUG 6POS SMD GOLD
Molex
108.938
In Stock
1 : 0,88000 €
Cut Tape (CT)
6.000 : 0,42508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts10 (6 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.020" (0.50mm)
11.842
In Stock
1 : 0,78000 €
Cut Tape (CT)
5.000 : 0,43879 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts400.016" (0.40mm)2Surface Mount-Gold2.00µin (0.051µm)1.5mm0.057" (1.45mm)
F4S Socket Series 10POS
AXT510124
CONN SOCKET 10POS SMD GOLD
Panasonic Electric Works
3.355
In Stock
1 : 0,90000 €
Cut Tape (CT)
3.000 : 0,45446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocket, Outer Shroud Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold-1mm0.038" (0.97mm)
SlimStack 503552 12POS
5035521222
CONN PLUG 12POS SMD GOLD
Molex
52.572
In Stock
1 : 0,88000 €
Cut Tape (CT)
7.000 : 0,46621 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts120.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
5050704022
5050704022
CONN PLUG 40POS SMD GOLD
Molex
75.257
In Stock
1 : 0,90000 €
Cut Tape (CT)
8.000 : 0,47013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts400.014" (0.35mm)2Surface MountPick and Place, Solder RetentionGold4.00µin (0.100µm)0.6mm0.019" (0.48mm)
0513389873
0513389873
CONN RCPT 10POS SMD GOLD
Molex
24.226
In Stock
1 : 0,87000 €
Cut Tape (CT)
2.500 : 0,47463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold8.00µin (0.203µm)1.5mm0.053" (1.35mm)
10132798-022100LF
10132798-022100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
5.299
In Stock
1 : 0,95000 €
Cut Tape (CT)
1.500 : 0,49099 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts200.020" (0.50mm)2Surface MountBoard Guide, Solder RetentionGold1.00µin (0.025µm)5mm, 5.5mm, 6mm0.106" (2.70mm)
75.573
In Stock
1 : 0,95000 €
Cut Tape (CT)
8.000 : 0,49625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Center Strip Contacts300.016" (0.40mm)2Surface MountSolder RetentionGold2.00µin (0.051µm)0.98mm0.038" (0.97mm)
Showing
1 - 25
of 33.774

Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.