Results: 0
Manufacturer
Assmann WSW ComponentsBivar Inc.Boyd Laconia, LLCDaburn ElectronicsEssentra ComponentsInfineon TechnologiesKeystone ElectronicsTE Connectivity AMP ConnectorsWakefield-VetteWürth Elektronik
Series
-1008190DISS-O-PADs®ECIECMPERM-O-PADS®RichcoRichco, CSRRichco, MNIRichco, MNI-HTThermalfilm™WA-SCAP
Packaging
BagBoxBulkTray
Product Status
ActiveObsolete
Part Status
ActiveObsolete
Type
-InsulatorMountSpacer
Shape
-CircularRectangularSquareTubular
Usage
-CapacitorsCapacitors, ElectrolyticCrystal Can RelaysDiodes, ResistorsGeneral Purpose - Axial, RadialGeneral PurposeIntegrated CircuitsIntegrated Circuits, 12-DIPIntegrated Circuits, 14-DIPIntegrated Circuits, 16-DIPIntegrated Circuits, 8-DIP
Material
-Beryllium Oxide CeramicBrassCeramicDialyl Phthalate (DAP)MicaNylonNylon, Glass FilledPolyamidePolybutylene Terephthalate (PBT), Glass FilledPolycarbonatePolyesterPolyester, Glass FilledPolypropylene
Color
-AmberBlackClearNaturalRedSilverWhite
Features
-Wash AwayWash Away, Effervescent
Length
0.030" (0.76mm)0.039" (1.00mm)0.050" (1.27mm)0.060" (1.52mm)0.062" (1.57mm) 1/16"0.070" (1.78mm)0.080" (2.03mm)0.085" (2.16mm)0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.118" (3.00mm)
Width
0.045" (1.15mm)0.085" (2.16mm)0.090" (2.29mm) 1/11"0.090" (2.30mm)0.095" (2.41mm)0.100" (2.54mm)0.125" (3.18mm) 1/8"0.125" (3.18mm) 1/8”0.140" (3.56mm)0.145" (3.68mm)0.160" (4.06mm)0.185" (4.70mm)
Height
0.002" (0.05mm)0.005" (0.13mm)0.006" (0.15mm)0.011" (0.28mm)0.012" (0.30mm)0.018" (0.45mm)0.020" (0.51mm)0.021" (0.53mm)0.024" (0.60mm)0.025" (0.64mm)0.030" (0.76mm)0.032" (0.81mm)
Diameter - Outside
0.085" (2.16mm)0.100" (2.54mm)0.110" (2.79mm)0.119" (3.02mm)0.125" (3.18mm) 1/8"0.140" (3.56mm)0.156" (3.96mm) 5/32"0.158" (4.01mm)0.175" (4.45mm)0.177" (4.50mm)0.185" (4.70mm)0.188" (4.78mm) 3/16"
Diameter - Inside
0.040" (1.02mm)0.045" (1.14mm)0.060" (1.52mm)0.063" (1.60mm) 1/16"0.063" (1.60mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.078" (2.00mm)0.079" (2.01mm)0.090" (2.29mm)0.098" (2.49mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.