Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : 2,88000 € Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
1.165 In Stock | 1 : 3,02000 € Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
11.755 In Stock | 1 : 1,32000 € Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
513 In Stock | 1 : 2,14000 € Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
0 In Stock Check Lead Time | 1 : 2,17000 € Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - |