TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254.600 In Stock | 1 : 0,30000 € Cut Tape (CT) 10.000 : 0,03953 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | 17pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
108.245 In Stock | 1 : 0,30000 € Cut Tape (CT) 10.000 : 0,03953 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
51.977 In Stock 15.000 Factory | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,09491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
254.105 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,09516 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 26.2V | 40V | 8A (8/20µs) | - | No | CAN | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
134.227 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,09711 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 13.5V | 8A (8/20µs) | 500W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
28.390 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,10161 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
40.119 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,10161 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
131.364 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,19897 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | Ethernet, HDMI | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
47.505 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,20232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
45.731 In Stock | 1 : 0,74000 € Cut Tape (CT) 3.000 : 0,28325 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
37.829 In Stock | 1 : 0,76000 € Cut Tape (CT) 3.000 : 0,29674 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 26.7V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 50pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
16.886 In Stock | 1 : 0,32000 € Cut Tape (CT) 9.000 : 0,04893 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 15.5V | 8A (8/20µs) | 100W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
40.690 In Stock | 1 : 0,36000 € Cut Tape (CT) 15.000 : 0,05388 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 3.3V (Max) | 3.65V | 8.1V | 8A (8/20µs) | - | No | General Purpose | 14pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
126.619 In Stock 117.000 Factory | 1 : 0,30000 € Cut Tape (CT) 3.000 : 0,05581 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
26.592 In Stock | 1 : 0,34000 € Cut Tape (CT) 8.000 : 0,07325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 10V | 8A (8/20µs) | 80W | No | General Purpose | 63pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
12.114 In Stock 84.000 Factory | 1 : 0,41000 € Cut Tape (CT) 4.000 : 0,07452 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 16V | 8A (8/20µs) | 128W | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
27.993 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,07493 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 16.5V | 28.8V | 8A (8/20µs) | 230W | No | General Purpose | 90pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8.282 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,07938 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V | - | - | 8A (8/20µs) | - | No | Automotive, HDMI, USB | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
29.900 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 15V (Max) | 16.5V | 28.8V | 8A (8/20µs) | 345W | No | General Purpose | 90pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
232.626 In Stock | 1 : 0,34000 € Cut Tape (CT) 10.000 : 0,08582 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | Automotive | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | SOD-882 | |||
23.090 In Stock | 1 : 0,37000 € Cut Tape (CT) 10.000 : 0,08662 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | Automotive | 30pF @ 1MHz | -40°C ~ 150°C | Surface Mount | SOD-882 | SOD-882 | |||
23.734 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,09026 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 26.2V | 40V | 8A (8/20µs) | 350W | No | Automotive, CAN | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
82.954 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,09408 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 17V | 8A (8/20µs) | 136W | Yes | USB | 1.35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
166.485 In Stock 18.000 Factory | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,09491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 26.7V | 45V | 8A (8/20µs) | 350W | No | General Purpose | 40pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
14.449 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,11035 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6.2V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 80pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |