Showing
of 788
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIF-SERIES
C1F 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
129.785
In Stock
1 : 0,28000 €
Cut Tape (CT)
5.000 : 0,11732 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.0015AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W (3.20mm x 1.58mm)
CIT Series
0685T3500-01
FUSE BRD MNT 3.5A 63VAC/VDC 1206
Bel Fuse Inc.
218.543
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3.5 A63 V63 VSlow Blow1206 (3216 Metric)50A2.28AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T2000-01
FUSE BRD MNT 2A 63VAC 63VDC 1206
Bel Fuse Inc.
137.167
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A63 V63 VSlow Blow1206 (3216 Metric)50A0.63AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T0750-01
FUSE BRD MT 750MA 63VAC/VDC 1206
Bel Fuse Inc.
130.105
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA63 V63 VSlow Blow1206 (3216 Metric)50A0.06AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T1000-01
FUSE BRD MNT 1A 63VAC 63VDC 1206
Bel Fuse Inc.
435.674
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A63 V63 VSlow Blow1206 (3216 Metric)50A0.12AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T5000-01
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
400.865
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A63 V63 VSlow Blow1206 (3216 Metric)50A5.3AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T3000-01
FUSE BRD MNT 3A 63VAC 63VDC 1206
Bel Fuse Inc.
337.280
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A63 V63 VSlow Blow1206 (3216 Metric)50A1.64AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T1500-01
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Bel Fuse Inc.
226.111
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A63 V63 VSlow Blow1206 (3216 Metric)50A0.23AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T4000-01
FUSE BRD MNT 4A 63VAC 63VDC 1206
Bel Fuse Inc.
151.183
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A63 V63 VSlow Blow1206 (3216 Metric)50A2.56AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
0685T2500-01
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Bel Fuse Inc.
34.397
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12657 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A63 V63 VSlow Blow1206 (3216 Metric)50A1.07AEC-Q200, CE, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C2Q Series
C2Q 500
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
509.242
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA32 V63 VFast Blow0603 (1608 Metric)35A AC, 50A DC0.00015CE, cURus-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
C2Q 250
FUSE BRD MT 250MA 32VAC 63VDC
Bel Fuse Inc.
469.851
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,12825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA32 V63 VFast Blow0603 (1608 Metric)35A AC, 50A DC1E-05CE, cURus-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C1Q Series
C1Q 2
FUSE BOARD MOUNT 2A 125VAC 63VDC
Bel Fuse Inc.
443.520
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.005CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 750
FUSE BRD MT 750MA 125VAC 63VDC
Bel Fuse Inc.
236.155
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.00042CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
209.310
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.00011CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 3
FUSE BOARD MOUNT 3A 125VAC 63VDC
Bel Fuse Inc.
160.040
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.02CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 250
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
157.052
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC3E-05CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 4
FUSE BOARD MOUNT 4A 125VAC 63VDC
Bel Fuse Inc.
88.363
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,13134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.038CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
SF-1206 Series
SF-1206F100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
44.016
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,18923 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VFast Blow1206 (3216 Metric)50A0.034UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S150-2
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
125.171
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,20184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-63 VSlow Blow1206 (3216 Metric)50A0.236UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
27.685
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,20184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VSlow Blow1206 (3216 Metric)50A0.098UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S200-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
25.707
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,20184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-63 VSlow Blow1206 (3216 Metric)50A0.339UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S050-2
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
0
In Stock
Check Lead Time
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,20184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-63 VSlow Blow1206 (3216 Metric)50A0.03UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
SF-1206S080-2
FUSE BOARD MNT 800MA 63VDC 1206
Bourns Inc.
24.634
In Stock
1 : 0,50000 €
Cut Tape (CT)
5.000 : 0,20194 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)800 mA-63 VSlow Blow1206 (3216 Metric)50A0.068UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206FP^SF-1206SP
SF-1206SP050-2
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
17.262
In Stock
1 : 0,56000 €
Cut Tape (CT)
5.000 : 0,22707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-63 VSlow Blow1206 (3216 Metric)50A0.027UL-20°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Showing
of 788

63 V Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.