Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCRR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,81000 € | 53 - Immediate 54 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12049-ND | SPD2 2P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 2 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
198,91000 € | 65 - Immediate 22 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12059-ND | SPD2 3P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 350VAC | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
223,41000 € | 55 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | F12066-ND | SPD2 3P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
264,97000 € | 44 - Immediate 6 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12056-ND | SPD2 4+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
198,91000 € | 81 - Immediate 27 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12050-ND | SPD2 3P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
405,87000 € | 49 - Immediate 202 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12055-ND | SPD2 3P+1 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 305VAC | 40 kA | 65 kA | 150 kA | 1 kV | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
25,40000 € | 149 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | 18-LST2757VL2NT1-ND | LST | Tray | Active | Type 1, Type 2, Type 4 | Module Only | 1 | 275VAC | 20 kA | - | 200 kA | 900 V | - | -40°C ~ 85°C | Thermally Protected | Through Hole | UL | ||
303,11000 € | 148 - Immediate 65 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12067-ND | SPD2 4+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
73,65000 € | 27 - Immediate 40 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12041-ND | SPD2 1P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
73,65000 € | 21 - Immediate 130 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12040-ND | SPD2 1P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
130,08000 € | 6 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | F12053-ND | SPD2 2P+0 | Bulk | Active | Type 1, Type 2 | Module Only | 2 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
198,91000 € | 5 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | F12063-ND | SPD2 3P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 480VAC | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
284,04000 € | 2 - Immediate 47 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12064-ND | SPD2 4+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 480VAC | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
199,58000 € | 17 - Immediate 43 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12054-ND | SPD2 3P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
130,08000 € | 3 - Immediate 87 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12058-ND | SPD2 2P+0 | Bulk | Active | Type 1, Type 2 | Module Only | 2 | 350VAC | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
143,04000 € | 3 - Immediate 48 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12065-ND | SPD2 2P+0 | Bulk | Active | Type 1, Type 2 | Module Only | 2 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
144,40000 € | 2 - Immediate 6 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12062-ND | SPD2 2P+0 | Bulk | Active | Type 1, Type 2 | Module Only | 2 | 480VAC | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
224,08000 € | 1 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | F12052-ND | SPD2 1P+1 | Bulk | Active | Type 1, Type 2 | Base + Module | 2 | 305VAC | 40 kA | 65 kA | 150 kA | 1 kV | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
229,99000 € | 2 - Immediate | Littelfuse Inc. | Littelfuse Inc. | 1 | F12057-ND | SPD2 1P+1 | Bulk | Active | Type 1, Type 2 | Base + Module | 2 | 305VAC | 40 kA | 65 kA | 200 kA | 1 kV | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
255,44000 € | 16 - Immediate 85 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12071-ND | SPD2 PV | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 1.5kVAC | 20 kA | 30 kA | 65 kA | 4 kV | 5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
124,33000 € | 6 - Immediate | WAGO Corporation | WAGO Corporation | 1 Non-Stock | 2946-792-805-ND | - | Box | Active | - | Module Only | 1 | 4.2VAC, 6VDC | 5 kA | 10 kA | - | - | 27 V | -40°C ~ 80°C | - | DIN Rail | EAC | ||
182,55000 € | 2 - Immediate 122 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12070-ND | SPD2 PV | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 1.1kVAC | 20 kA | 40 kA | 50 kA | 2.5 kV | 3.8 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | ||
264,97000 € | 3 - Immediate 264 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12061-ND | SPD2 4+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 350VAC | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
287,51000 € | 5 - Immediate 296 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12051-ND | SPD2 4+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | ||
75,96000 € | 0 - Immediate 12 - Factory | Littelfuse Inc. | Littelfuse Inc. | 1 | F12042-ND | SPD2 1P+0 | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 350VAC | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE |