Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.994 In Stock | 1 : 1,95000 € Cut Tape (CT) 10.000 : 0,77740 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock | 10.000 : 0,73205 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 30 mOhms | ±5% | 2W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock | 10.000 : 0,73205 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 39 mOhms | ±5% | 2W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock | 10.000 : 0,74206 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 6 mOhms | ±5% | 2W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock | 10.000 : 0,77740 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 6 mOhms | ±1% | 2W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock | 10.000 : 0,77740 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 3 mOhms | ±1% | 2W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | ±50ppm/°C | -65°C ~ 170°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.022" (0.55mm) | 2 | - |