Chip Resistor - Surface Mount

Results: 2.990
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Resistance
1 Ohms1.1 Ohms1.2 Ohms1.3 Ohms1.5 Ohms1.6 Ohms1.8 Ohms2 Ohms2.2 Ohms2.4 Ohms2.7 Ohms3 Ohms
Tolerance
±2%±5%
Power (Watts)
0.03W, 1/32W0.05W, 1/20W0.1W, 1/10W0.125W, 1/8W0.25W, 1/4W0.5W, 1/2W0.75W, 3/4W1W
Features
-Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C±250ppm/°C±400ppm/°C-
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1206 (3216 Metric)1210 (3225 Metric)2010 (5025 Metric)2512 (6432 Metric)
Supplier Device Package
020104020603080510051206121020102512
Ratings
-AEC-Q200
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.102" W (3.20mm x 2.60mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.006" (0.15mm)0.010" (0.26mm)0.016" (0.40mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2.990Results
Applied FiltersRemove All

Showing
of 2.990
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1.818.437
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1.161.654
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
849.886
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00642 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 kOhms±5%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
164.660
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,01962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
153.784
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,01962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 kOhms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
1.144.691
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1.087.150
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
985.693
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
954.972
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
897.957
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 MOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
747.747
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
547.863
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
524.922
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
512.165
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
505.614
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00704 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
502.695
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
500.049
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
493.532
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
478.065
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
469.040
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
430.239
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
420.733
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
410.971
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
394.400
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,00288 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
393.652
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
of 2.990

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.