Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1.000 : 0,93070 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 Ohms | ±1% | 0.1W, 1/10W | Thick Film | Anti-Sulfur, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | 0.042" L x 0.022" W (1.07mm x 0.56mm) | 0.033" (0.84mm) | 2 | - | |||
0 In Stock Check Lead Time | 1.000 : 0,93070 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 470 kOhms | ±1% | 0.1W, 1/10W | Thick Film | Anti-Sulfur, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | 0402 | 0.042" L x 0.022" W (1.07mm x 0.56mm) | 0.033" (0.84mm) | 2 | - |