Ceramic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 400 : 3,03410 € Tray | Tray | Active | 300 pF | -20%, +80% | 25V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.010" L x 0.010" W (0.25mm x 0.25mm) | - | 0.008" (0.20mm) | - | - | |||
380 In Stock 1.200 Factory | 400 : 3,13005 € Tray | Tray | Active | 1400 pF | -20%, +80% | 25V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.025" L x 0.025" W (0.64mm x 0.64mm) | - | 0.008" (0.20mm) | - | - | |||
400 In Stock | 400 : 3,58043 € Tray | Tray | Active | 330 pF | -20%, +80% | 25V | X7R | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, SLCC | Nonstandard SMD | 0.015" L x 0.015" W (0.38mm x 0.38mm) | - | 0.008" (0.20mm) | - | - |