Ceramic Capacitors

Results: 4
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
C900 C21U
C937U101JZSDCAWL35
CAP CER 100PF 440VAC SL RADIAL
KEMET
0
In Stock
Check Lead Time
10.000 : 0,08170 €
Bulk
Bulk
Active100 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.394" Dia (10.00mm)--0.295" (7.50mm)Formed Leads - Kinked
C900 C21U
C937U101JZSDCAWL40
CAP CER 100PF 440VAC SL RADIAL
KEMET
0
In Stock
Check Lead Time
10.000 : 0,08170 €
Bulk
Bulk
Active100 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.394" Dia (10.00mm)--0.295" (7.50mm)Formed Leads - Kinked
C900 C21U
C937U101JZSDCAWL45
CAP CER 100PF 440VAC SL RADIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete100 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.394" Dia (10.00mm)--0.295" (7.50mm)Formed Leads - Kinked
C900 C21U
C937U101JZSDCAWL20
CAP CER 100PF 440VAC SL RADIAL
KEMET
0
In Stock
Obsolete
Bulk
Obsolete100 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.394" Dia (10.00mm)--0.295" (7.50mm)Formed Leads - Kinked
Showing
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.