Panasonic Electronic Components Film Capacitors

Results: 7.918
Series
-*DMFECH-U(B)ECH-U(C)ECH-U(X)ECHAXECHS(Z)ECP-U(A)ECP-U(B)ECQ-B(F)ECQ-E
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
100 pF120 pF150 pF180 pF220 pF270 pF330 pF390 pF470 pF560 pF680 pF820 pF
Tolerance
-5%, +10%±0.25pF±1%±2%±3%±5%±10%±15%±20%-
Voltage Rating - AC
8V11V12V30V40V63V84V125V141V150V157V180V
Voltage Rating - DC
10V16V25V50V63V100V200V250V400V450V500V525V
Dielectric Material
-Acrylic, Metallized - StackedAcrylic, MetallizedPolyesterPolyester, Metallized - StackedPolyester, MetallizedPolyester, Polyethylene Naphthalate (PEN), Metallized - StackedPolyester, Polyethylene, MetallizedPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Metallized - StackedPolypropylene (PP)Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
0.8 mOhms3.6 mOhms3.7 mOhms3.8 mOhms3.9 mOhms4.1 mOhms4.3 mOhms4.4 mOhms4.5 mOhms4.6 mOhms4.7 mOhms4.8 mOhms
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 70°C-25°C ~ 85°C-
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketSurface MountThrough Hole
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1913 (4833 Metric)2416 (6041 Metric)2420 (6050 Metric)2820 (7150 Metric)2825 (7163 Metric)3022 (7755 Metric)3925 (9863 Metric)3931 (9880 Metric)6031 (1580 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.189" L x 0.130" W (4.80mm x 3.30mm)0.236" L x 0.161" W (6.00mm x 4.10mm)0.236" L x 0.197" W (6.00mm x 5.00mm)0.276" L x 0.118" W (7.00mm x 3.00mm)0.280" L x 0.197" W (7.10mm x 5.00mm)0.280" L x 0.248" W (7.10mm x 6.30mm)0.283" L x 0.118" W (7.20mm x 3.00mm)0.283" L x 0.126" W (7.20mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.051" (1.30mm)0.055" (1.40mm)0.063" (1.60mm)0.067" (1.70mm)0.079" (2.00mm)
Termination
-PC PinsQuick Connect - 0.187" (4.7mm)Quick Connect, DisconnectSolder Pads
Lead Spacing
0.197" (5.00mm)0.217" (5.50mm)0.256" (6.50mm)0.295" (7.50mm)0.374" (9.50mm)0.394" (10.00mm)0.413" (10.50mm)0.492" (12.50mm)0.531" (13.50mm)0.571" (14.50mm)0.591" (15.00mm)0.630" (16.00mm)
Applications
Automotive; DC Link, DC FilteringAutomotive; EMI, RFI SuppressionAutomotive; High Frequency, SwitchingDC Link, DC FilteringDC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DTEMI, RFI SuppressionEMI, RFI Suppression; High Frequency, SwitchingEMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DTGeneral PurposeHigh Frequency, SwitchingHigh Frequency, Switching; High Pulse, DV/DTMotor RunMotor Start
Ratings
-AEC-Q200AEC-Q200, X2X1X1, Y2X2
Features
-High TemperatureLong Life, Low ESRLow ESR
Stocking Options
Environmental Options
Media
Marketplace Product
7.918Results
Applied FiltersRemove All

Showing
of 7.918
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
ECQ-E(F) SERIES
ECQ-E2104KF
CAP FILM 0.1UF 10% 250VDC RADIAL
Panasonic Electronic Components
33.762
In Stock
1 : 0,37000 €
Bulk
Bulk
Active0.1 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.406" L x 0.228" W (10.30mm x 5.80mm)0.370" (9.40mm)PC Pins0.295" (7.50mm)General Purpose--
ECQ-UAAF104M
ECQ-UAAF104M
CAP FILM 0.1UF 20% 275VAC RADIAL
Panasonic Electronic Components
38.702
In Stock
1 : 0,41000 €
Bulk
Bulk
Not For New Designs0.1 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
39.024
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,11568 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
10.882
In Stock
1 : 0,45000 €
Cut Tape (CT)
4.000 : 0,11584 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
57.495
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
12.012
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
236.593
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,12596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
24.539
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,12596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
18.200
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
106.594
In Stock
1 : 0,49000 €
Cut Tape (CT)
4.000 : 0,12659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.033" (0.85mm)Solder Pads-General Purpose--
ECHU-(J2)
ECH-U1C103JX5
CAP FILM 10000PF 5% 16VDC 0805
Panasonic Electronic Components
35.990
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.051" (1.30mm)Solder Pads-General Purpose--
22.194
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,13542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
26.658
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,14024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.043" (1.10mm)Solder Pads-General Purpose--
ECHU-(H2)
ECH-U1H103JX5
CAP FILM 10000PF 5% 50VDC 1206
Panasonic Electronic Components
76.211
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,14279 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±5%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(J2)
ECH-U1C103GX5
CAP FILM 10000PF 2% 16VDC 0805
Panasonic Electronic Components
58.480
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,14566 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.051" (1.30mm)Solder Pads-General Purpose--
ECHU-(H1)
ECH-U1C223JX5
CAP FILM 0.022UF 5% 16VDC 1206
Panasonic Electronic Components
11.682
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,14792 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.043" (1.10mm)Solder Pads-General Purpose--
ECQ-UAAF224M
ECQ-UAAF224M
CAP FILM 0.22UF 20% 275VAC RAD
Panasonic Electronic Components
287.259
In Stock
1 : 0,55000 €
Bulk
Bulk
Not For New Designs0.22 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.295" W (17.50mm x 7.50mm)0.571" (14.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
ECHU-(H2)
ECH-U1H103GX5
CAP FILM 10000PF 2% 50VDC 1206
Panasonic Electronic Components
20.714
In Stock
1 : 0,58000 €
Cut Tape (CT)
3.000 : 0,15891 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±2%30V50VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)Solder Pads-General Purpose--
99.280
In Stock
1 : 0,58000 €
Cut Tape (CT)
3.000 : 0,18386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±20%12V16VAcrylic, Metallized - Stacked--40°C ~ 85°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECH-UX Series 0603
ECH-U1C473GX5
CAP FILM 0.047UF 2% 16VDC 1206
Panasonic Electronic Components
36.549
In Stock
1 : 0,59000 €
Cut Tape (CT)
2.000 : 0,18655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECQ-E(F) SERIES
ECQ-E2105KF
CAP FILM 1UF 10% 250VDC RADIAL
Panasonic Electronic Components
27.634
In Stock
1 : 0,59000 €
Bulk
Bulk
Active1 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.728" L x 0.291" W (18.50mm x 7.40mm)0.630" (16.00mm)PC Pins0.591" (15.00mm)General Purpose--
ECHU-(H3)
ECH-U1C473JX5
CAP FILM 0.047UF 5% 16VDC 1206
Panasonic Electronic Components
12.193
In Stock
1 : 0,59000 €
Cut Tape (CT)
2.000 : 0,18655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±5%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.067" (1.70mm)Solder Pads-General Purpose--
ECP-U1C105MA5
ECP-U1C154MA5
CAP FILM 0.15UF 20% 16VDC 1206
Panasonic Electronic Components
9.874
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,19713 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.15 µF±20%12V16VAcrylic, Metallized - Stacked--40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.039" (1.00mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C224MA5
CAP FILM 0.22UF 20% 16VDC 1206
Panasonic Electronic Components
24.905
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,20518 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.22 µF±20%12V16VAcrylic, Metallized - Stacked--40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.039" (1.00mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECHU-(H2)
ECH-U1C333GX5
CAP FILM 0.033UF 2% 16VDC 1206
Panasonic Electronic Components
52.446
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,18075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.033 µF±2%11V16VPolyphenylene Sulfide (PPS), Metallized - Stacked--55°C ~ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.051" (1.30mm)Solder Pads-General Purpose--
Showing
of 7.918

Panasonic Electronic Components Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.