SL Ceramic Capacitors

Results: 2.810
Manufacturer
Cornell Dubilier Electronics (CDE)KEMETKYOCERA AVXMurata ElectronicsTaiyo YudenTDK CorporationVishay Beyschlag/Draloric/BC Components
Series
-CC700KJN SFTY X1-440 Y1-400C700KJN SFTY X1-760 Y1-500C900AC SFTY X1-400 Y2-250C900AC SFTY X1-440 Y2-300C900AH SFTY X1-400 Y1-250C900AH SFTY X1-400 Y1-400CC45CDCGP DISC Comm HVCS
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
1 pF1.8 pF2.2 pF2.7 pF3 pF4.7 pF4.9 pF5 pF6 pF8 pF9 pF10 pF
Tolerance
±0.25pF±0.5pF±5%±10%±20%
Voltage - Rated
10V50V100V250V250VAC300VAC300VAC/440VAC400V400VAC440VAC500V500VAC760V1000V (1kV)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-30°C ~ 125°C-30°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 85°C
Features
-Flame RetardantHigh VoltageHigh Voltage, Low Dissipation FactorSafety Series X1Y2
Ratings
-AEC-Q200, X1, Y2X1, Y1X1, Y2Y3
Applications
Bypass, DecouplingGeneral PurposeSafetySafety, Automotive
Mounting Type
Surface Mount, MLCCThrough Hole
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1808 (4520 Metric)AxialNonstandard SMDRadial, Disc
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" Dia x 0.091" L (2.00mm x 2.30mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.087" Dia x 0.126" L (2.20mm x 3.20mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.157" Dia (4.00mm)0.177" Dia (4.50mm)0.177" L x 0.079" W (4.50mm x 2.00mm)0.197" Dia (5.00mm)0.217" Dia (5.50mm)0.236" Dia (6.00mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.295" (7.50mm)0.315" (8.00mm)0.335" (8.50mm)0.354" (9.00mm)0.374" (9.50mm)0.394" (10.00mm)0.413" (10.50mm)0.433" (11.00mm)0.453" (11.50mm)
Thickness (Max)
0.022" (0.55mm)0.028" (0.70mm)0.039" (1.00mm)0.051" (1.30mm)0.057" (1.45mm)0.069" (1.75mm)0.087" (2.20mm)0.098" (2.50mm)-
Lead Spacing
0.098" (2.50mm)0.197" (5.00mm)0.252" (6.40mm)0.295" (7.50mm)0.394" (10.00mm)0.492" (12.50mm)-
Lead Style
-Formed Leads - KinkedFormed LeadsGull WingStraight
Stocking Options
Environmental Options
Media
Marketplace Product
2.810Results
Applied FiltersRemove All

Showing
of 2.810
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
12.430
In Stock
1 : 0,26000 €
Cut Tape (CT)
2.000 : 0,05837 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 pF±5%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.256" Dia (6.50mm)0.413" (10.50mm)-0.197" (5.00mm)Straight
CC45 Series
CC45SL3AD101JYVNA
CAP CER 100PF 1KV SL RADIAL
TDK Corporation
1.393
In Stock
1 : 0,27000 €
Bulk
Bulk
Active100 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.256" Dia (6.50mm)0.413" (10.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45 Series
CC45SL3AD101JYGNA
CAP CER 100PF 1KV SL RADIAL
TDK Corporation
1.335
In Stock
1 : 0,27000 €
Bulk
Bulk
Active100 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.256" Dia (6.50mm)0.413" (10.50mm)-0.197" (5.00mm)Formed Leads - Kinked
23.136
In Stock
1 : 0,29000 €
Bulk
Bulk
Active10 pF±10%3000V (3kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.335" Dia (8.50mm)0.492" (12.50mm)-0.295" (7.50mm)Formed Leads - Kinked
17.381
In Stock
1 : 0,29000 €
Bulk
Bulk
Active12 pF±10%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.256" Dia (6.50mm)0.413" (10.50mm)-0.197" (5.00mm)Straight
CC45, CK45-RR Series 5.5-6.0D, 5T, 5F
CC45SL3AD470JYNNA
CAP CER 47PF 1KV SL RADIAL
TDK Corporation
16.268
In Stock
1 : 0,29000 €
Bulk
Bulk
Active47 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45, CK45-RR Series 5.5-6.0D, 5T, 5F
CC45SL3AD470JYVNA
CAP CER 47PF 1KV SL RADIAL
TDK Corporation
7.752
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.000 : 0,07637 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45 Series
CC45SL3AD221JYNNA
CAP CER 220PF 1KV SL RADIAL
TDK Corporation
14.919
In Stock
1 : 0,30000 €
Bulk
Bulk
Active220 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.335" Dia (8.50mm)0.492" (12.50mm)-0.197" (5.00mm)Formed Leads - Kinked
14.495
In Stock
1 : 0,30000 €
Bulk
Bulk
Active68 pF±10%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Formed Leads - Kinked
C900 C21U
C901U500JZSDBAWL35
CAP CER 50PF 440VAC SL RADIAL
KEMET
9.787
In Stock
1 : 0,30000 €
Bulk
Bulk
Active50 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.276" Dia (7.00mm)--0.394" (10.00mm)Formed Leads - Kinked
9.084
In Stock
1 : 0,30000 €
Bulk
Bulk
Active220 pF±20%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.394" Dia (10.00mm)--0.295" (7.50mm)Formed Leads - Kinked
MFG_C900
C911U750JZSDAAWL35
CAP CER 75PF 440VAC SL RADIAL
KEMET
7.497
In Stock
1 : 0,30000 €
Bulk
Bulk
Active75 pF±5%440VACSL-40°C ~ 125°C-X1, Y2Safety-Through HoleRadial, Disc0.315" Dia (8.00mm)--0.394" (10.00mm)Straight
CC45SL3AD221JYGNA
CC45SL3AD221JYGNA
CAP CER 220PF 1KV SL RADIAL
TDK Corporation
1.120
In Stock
1 : 0,30000 €
Bulk
Bulk
Active220 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.335" Dia (8.50mm)0.492" (12.50mm)-0.197" (5.00mm)Formed Leads - Kinked
LeadDiskTypeF
CC45SL3DD470JYGNA
CAP CER 47PF 2KV SL RADIAL
TDK Corporation
17.137
In Stock
1 : 0,31000 €
Bulk
Bulk
Active47 pF±5%2000V (2kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
Leaddisk_Type-D
CC45SL3DD101JYGNA
CAP CER 100PF 2KV SL RADIAL
TDK Corporation
7.487
In Stock
1 : 0,31000 €
Bulk
Bulk
Active100 pF±5%2000V (2kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45SL3DD101JYNNA
CC45SL3DD101JYNNA
CAP CER 100PF 2KV SL RADIAL
TDK Corporation
6.302
In Stock
1 : 0,31000 €
Bulk
Bulk
Active100 pF±5%2000V (2kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45SL3DD101JYVNA
CC45SL3DD101JYVNA
CAP CER 100PF 2KV SL RADIAL
TDK Corporation
4.071
In Stock
1 : 0,31000 €
Cut Tape (CT)
1.000 : 0,08299 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 pF±5%2000V (2kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Formed Leads - Kinked
18.774
In Stock
1 : 0,32000 €
Cut Tape (CT)
2.000 : 0,07268 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 pF±5%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Straight
1.644
In Stock
1 : 0,32000 €
Cut Tape (CT)
2.000 : 0,07268 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 pF±10%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc0.295" Dia (7.50mm)0.453" (11.50mm)-0.197" (5.00mm)Straight
CC45SL3FD100JYNNA
CC45SL3FD100JYNNA
CAP CER 10PF 3KV SL RADIAL
TDK Corporation
8.575
In Stock
1 : 0,33000 €
Bulk
Bulk
Active10 pF±5%3000V (3kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.295" (7.50mm)Formed Leads - Kinked
Leaddisk_Type-I
CC45SL3FD100JYGNA
CAP CER 10PF 3KV SL RADIAL
TDK Corporation
3.117
In Stock
1 : 0,33000 €
Bulk
Bulk
Active10 pF±5%3000V (3kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.295" (7.50mm)Formed Leads - Kinked
CC45SL3AD270JYVNA
CC45SL3AD270JYVNA
CAP CER 27PF 1KV SL RADIAL
TDK Corporation
2.460
In Stock
1 : 0,33000 €
Bulk
Bulk
Active27 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
CC45, CK45-RR Series 5.5-6.0D, 5T, 5F
CC45SL3AD330JYNNA
CAP CER 33PF 1KV SL RADIAL
TDK Corporation
1.660
In Stock
1 : 0,33000 €
Bulk
Bulk
Active33 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
14.664
In Stock
1 : 0,34000 €
Cut Tape (CT)
2.000 : 0,08490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active270 pF±10%1000V (1kV)SL-55°C ~ 125°C--General Purpose-Through HoleRadial, Disc-----
LeadDiskTypeF
CC45SL3AD220JYGNA
CAP CER 22PF 1KV SL RADIAL
TDK Corporation
2.729
In Stock
1 : 0,35000 €
Bulk
Bulk
Active22 pF±5%1000V (1kV)SL-25°C ~ 125°CHigh Voltage, Low Dissipation Factor-General Purpose-Through HoleRadial, Disc0.217" Dia (5.50mm)0.374" (9.50mm)-0.197" (5.00mm)Formed Leads - Kinked
Showing
of 2.810

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.