Showing
1 - 25
of 96.483
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1.223.582
In Stock
1 : 0,10000 €
Cut Tape (CT)
4.000 : 0,01664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.037" (0.95mm)--
255.488
In Stock
1 : 0,12000 €
Cut Tape (CT)
2.000 : 0,02185 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
691.994
In Stock
1 : 0,14000 €
Cut Tape (CT)
2.000 : 0,02506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
1206 (3216 Metric) 0,94mm J Code
12065C104KAT2A
CAP CER 0.1UF 50V X7R 1206
KYOCERA AVX
968.863
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,02630 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.037" (0.94mm)--
1206 (3216 Metric) 1,27mm M Code
12061C104KAT2A
CAP CER 0.1UF 100V X7R 1206
KYOCERA AVX
602.266
In Stock
690.000
Factory
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03047 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%100VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.050" (1.27mm)--
40.124
In Stock
1 : 0,16000 €
Cut Tape (CT)
2.000 : 0,03071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
857.352
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,03159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%100VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
446.185
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,03159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
402.934
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,03159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
94.036
In Stock
1 : 0,16000 €
Cut Tape (CT)
2.000 : 0,03270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
2.089.888
In Stock
1 : 0,17000 €
Cut Tape (CT)
2.000 : 0,03437 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
501R18W222KV4E
202R18W102KV4E
CAP CER 1000PF 2KV X7R 1206
Johanson Dielectrics Inc.
508.131
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03453 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%2000V (2kV)X7R-55°C ~ 125°CHigh Voltage-General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.125" L x 0.062" W (3.17mm x 1.57mm)-0.067" (1.70mm)--
1206 (3216 Metric) 0,94mm J Code
12065C103KAT2A
CAP CER 10000PF 50V X7R 1206
KYOCERA AVX
370.897
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,03477 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.037" (0.94mm)--
385.770
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.000 : 0,03618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%100VX7R-55°C ~ 125°CSoft Termination-General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
414.128
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.000 : 0,03654 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
1.015.365
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.000 : 0,03695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
CL-Series Capacitor
CL31B102KGFNNNE
CAP CER 1000PF 500V X7R 1206
Samsung Electro-Mechanics
342.663
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,03801 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%500VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.055" (1.40mm)--
252.720
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
CL-Series Capacitor
CL31B104KEHSFNE
CAP CER 0.1UF 250V X7R 1206
Samsung Electro-Mechanics
1.765.876
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%250VX7R-55°C ~ 125°CSoft Termination-General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
762.866
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
546.798
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04265 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
226.806
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04265 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
679.810
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,04296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
1.020.217
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,04387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
811.933
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.000 : 0,04406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
Showing
1 - 25
of 96.483

1206 (3216 Metric) Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.