Showing
1 - 25
of 44.716
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
9.298
In Stock
1.000
Factory
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,10322 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
125.329
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,13123 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
211.114
In Stock
4.000
Factory
1 : 0,52000 €
Cut Tape (CT)
500 : 0,18226 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLH Series
35ZLH330MEFCT810X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
335.651
In Stock
1 : 0,59000 €
Cut Tape (CT)
500 : 0,20152 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
143.628
In Stock
500
Factory
1 : 0,72000 €
Cut Tape (CT)
500 : 0,24770 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
112.179
In Stock
1 : 0,73000 €
Cut Tape (CT)
500 : 0,29180 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
VR Series
UVR1H471MHD1TO
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
4.264
In Stock
1 : 0,78000 €
Cut Tape (CT)
500 : 0,30900 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose760 mA @ 120 Hz1.14 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
16ZLH100MEFC5X11
16ZLH100MEFC5X11
CAP ALUM 100UF 20% 16V RADIAL
Rubycon
323.518
In Stock
1 : 0,31000 €
Bulk
Bulk
Active100 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose172.5 mA @ 120 Hz345 mA @ 100 kHz220 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
23.000
In Stock
500 : 0,32220 €
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
YXG Series 6.30mm
25YXG220MEFC6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
461.789
In Stock
1 : 0,35000 €
Bulk
Bulk
Active220 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
292.331
In Stock
1 : 0,35000 €
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
HE6 SERIES
UHE1E101MED
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
96.936
In Stock
1 : 0,37000 €
Bulk
Bulk
Not For New Designs100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
ZLH Series 6.30mm
35ZLH100MEFC6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
396.259
In Stock
1 : 0,38000 €
Bulk
Bulk
Active100 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose270 mA @ 120 Hz540 mA @ 100 kHz94 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
CS SERIES 22mm
UCS2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
5.283
In Stock
1 : 0,98000 €
Cut Tape (CT)
500 : 0,41204 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%400 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz350 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
LLE Series 6.3
400LLE1MEFC6.3X11
CAP ALUM 1UF 20% 400V RADIAL
Rubycon
293.587
In Stock
1 : 0,42000 €
Bulk
Bulk
Active1 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz48 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFCG412.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
29.749
In Stock
1 : 1,03000 €
Cut Tape (CT)
500 : 0,43230 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series 8mm
50ZLH100MEFC8X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
97.340
In Stock
1 : 0,47000 €
Bulk
Bulk
Active100 µF±20%50 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose362 mA @ 120 Hz-74 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXF Series
35YXF220MEFC10X12.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
61.321
In Stock
1.000
Factory
1 : 0,48000 €
Bulk
Bulk
Active220 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose406 mA @ 120 Hz580 mA @ 100 kHz160 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLH Series 8mm
16ZLH470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
34.500
In Stock
1 : 0,48000 €
Bulk
Bulk
Active470 µF±20%16 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519.75 mA @ 120 Hz945 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
450.637
In Stock
1 : 0,49000 €
Bulk
Bulk
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
PW Series
UPW2A220MPD
CAP ALUM 22UF 20% 100V RADIAL
Nichicon
8.553
In Stock
1 : 0,50000 €
Bulk
Bulk
Not For New Designs22 µF±20%100 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz230 mA @ 100 kHz680 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
548.176
In Stock
1 : 0,51000 €
Bulk
Bulk
Active1000 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose798 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
FM12 SERIES
EEU-FM1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
1.773
In Stock
1 : 1,22000 €
Cut Tape (CT)
500 : 0,51488 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE2R2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
145.043
In Stock
1 : 0,52000 €
Bulk
Bulk
Active2.2 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
281.003
In Stock
1 : 0,55000 €
Bulk
Bulk
Active3.3 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 44.716

Radial, Can Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.