Showing
1 - 25
of 15.111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43858C5225M
B43858C5225M000
CAP ALUM 2.2UF 20% 450V RADIAL
EPCOS - TDK Electronics
5.033
In Stock
1 : 0,84000 €
Bulk
Bulk
Active2.2 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose-100 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
B41858 SERIES 16x27mm
B41858C7108M000
CAP ALUM 1000UF 20% 35V RADIAL
EPCOS - TDK Electronics
2.767
In Stock
1 : 1,17000 €
Bulk
Bulk
Active1000 µF±20%35 V41mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolar-Automotive-2.028 A @ 100 kHz34 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
B41858 SERIES 12.5 x 22mm
B41895A6477M000
CAP ALUM 470UF 20% 50V RADIAL
EPCOS - TDK Electronics
36.160
In Stock
1 : 1,17000 €
Bulk
Bulk
Active470 µF±20%50 V48mOhm @ 10kHz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive-1.82 A @ 100 kHz44 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
B43504A9157M
B43504A9686M000
CAP ALUM 68UF 20% 400V SNAP
EPCOS - TDK Electronics
4.643
In Stock
1 : 4,08000 €
Bulk
Bulk
Not For New Designs68 µF±20%400 V1.29Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose470 mA @ 100 Hz-1.6 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43504A9337M
B43504A9337M000
CAP ALUM 330UF 20% 400V SNAP
EPCOS - TDK Electronics
860
In Stock
1 : 9,71000 €
Bulk
Bulk
Not For New Designs330 µF±20%400 V270mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 100 Hz-330 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B4350430 SERIES
B43504A5337M000
CAP ALUM 330UF 20% 450V SNAP
EPCOS - TDK Electronics
2.937
In Stock
1 : 11,59000 €
Bulk
Bulk
Not For New Designs330 µF±20%450 V410mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 100 Hz-490 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43305A9108M000
B43305A9108M000
CAP ALUM 1000UF 20% 400V SNAP
EPCOS - TDK Electronics
170
In Stock
1 : 21,30000 €
Bulk
Bulk
Not For New Designs1000 µF±20%400 V140mOhm @ 100Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.38 A @ 100 Hz-190 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
B41560A9159M
B41560A9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
833
In Stock
1 : 65,16000 €
Bulk
Bulk
Active15000 µF±20%100 V10mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 series, 106.7mm
B41458B7100M000
CAP ALUM 100000UF 20% 40V SCREW
EPCOS - TDK Electronics
773
In Stock
1 : 68,65000 €
Bulk
Bulk
Active100000 µF±20%40 V8.2mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz-7 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B9229M000
CAP ALUM 22000UF 20% 100V SCREW
EPCOS - TDK Electronics
284
In Stock
1 : 69,25000 €
Bulk
Bulk
Active22000 µF±20%100 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B43456A5228M
B43456A5228M000
CAP ALUM 2200UF 20% 450V SCREW
EPCOS - TDK Electronics
383
In Stock
1 : 89,60000 €
Bulk
Bulk
Not For New Designs2200 µF±20%450 V50mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 A @ 100 Hz-60 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B43706
B43706A5478M600
CAP ALUM 4700UF 20% 450V SCREW
EPCOS - TDK Electronics
249
In Stock
1 : 94,84000 €
Bulk
Bulk
Active4700 µF±20%450 V20mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25.7 A @ 100 Hz-30 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
B43456A9478M
B43456A9478M000
CAP ALUM 4700UF 20% 400V SCREW
EPCOS - TDK Electronics
201
In Stock
1 : 128,19000 €
Bulk
Bulk
Not For New Designs4700 µF±20%400 V16mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz-17 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
Radial
B43701A5568M000
CAP ALUM 5600UF 20% 450V SCREW
EPCOS - TDK Electronics
54
In Stock
1 : 128,91000 €
Bulk
Bulk
Active5600 µF±20%450 V22mOhm @ 100Hz5000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose14.3 A @ 100 Hz--1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A5109M600
CAP ALUM 10000UF 20% 450V SCREW
EPCOS - TDK Electronics
209
In Stock
1 : 141,44000 €
Bulk
Bulk
Active10000 µF±20%450 V11mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz-17 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)6.189" (157.20mm)-Chassis MountRadial, Can - Screw Terminals
B43456-SERIES-144.20mm
B43456A9688M000
CAP ALUM 6800UF 20% 400V SCREW
EPCOS - TDK Electronics
266
In Stock
1 : 165,49000 €
Bulk
Bulk
Not For New Designs6800 µF±20%400 V11mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz-14 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B43456
B43456A5568M000
CAP ALUM 5600UF 20% 450V SCREW
EPCOS - TDK Electronics
115
In Stock
1 : 176,80000 €
Bulk
Bulk
Not For New Designs5600 µF±20%450 V23mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz-31 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
B43456-SERIES-221.70mm
B43456A9129M000
CAP ALUM 12000UF 20% 400V SCREW
EPCOS - TDK Electronics
140
In Stock
1 : 274,61000 €
Bulk
Bulk
Not For New Designs12000 µF±20%400 V8mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose31 A @ 100 Hz-9 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)8.728" (221.70mm)-Chassis MountRadial, Can - Screw Terminals
B41851 SERIES 10x17mm
B41851A7477M8
CAP ALUM 470UF 20% 35V RADIAL
EPCOS - TDK Electronics
26.744
In Stock
1 : 0,85000 €
Cut Tape (CT)
500 : 0,29370 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%35 V490mOhm @ 120Hz2000 Hrs @ 105°C-Polar-General Purpose---0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
B41821 SERIES 8x12mm
B41821A7107M
CAP ALUM 100UF 20% 35V RADIAL
EPCOS - TDK Electronics
2.074
In Stock
1 : 0,48000 €
Bulk
Bulk
Active100 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose210 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.472" (12.00mm)-Through HoleRadial, Can
B41821A9226M
B41821F7227M000
CAP ALUM 220UF 20% 35V RADIAL
EPCOS - TDK Electronics
9.304
In Stock
1 : 0,52000 €
Bulk
Bulk
Not For New Designs220 µF±20%35 V1.1Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose385 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
B41866
B41866C6106M000
CAP ALUM 10UF 20% 50V RADIAL
EPCOS - TDK Electronics
8.061
In Stock
1 : 0,65000 €
Bulk
Bulk
Active10 µF±20%50 V931mOhm @ 100kHz2000 Hrs @ 125°C-55°C ~ 125°CPolar-Automotive-160 mA @ 100 kHz826 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
B41888C6107M
B41888C6107M000
CAP ALUM 100UF 20% 50V RADIAL
EPCOS - TDK Electronics
43.157
In Stock
1 : 0,66000 €
Bulk
Bulk
Active100 µF±20%50 V615mOhm @ 10kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-500 mA @ 100 kHz540 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
B41851A6107M
B41851A6107M000
CAP ALUM 100UF 20% 50V RADIAL
EPCOS - TDK Electronics
28.250
In Stock
1 : 0,68000 €
Bulk
Bulk
Not For New Designs100 µF±20%50 V2Ohm @ 120Hz2000 Hrs @ 105°C-Polar-General Purpose190 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
B41851 SERIES 10x17mm
B41851A7477M000
CAP ALUM 470UF 20% 35V RADIAL
EPCOS - TDK Electronics
23.088
In Stock
1 : 0,75000 €
Bulk
Bulk
Not For New Designs470 µF±20%35 V490mOhm @ 120Hz2000 Hrs @ 105°C-Polar-General Purpose460 mA @ 120 Hz--0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 15.111

EPCOS - TDK Electronics Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.