Showing
1 - 25
of 1.953
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
96.162
In Stock
1 : 0,51000 €
Cut Tape (CT)
1.000 : 0,14998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V19.89Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose75 mA @ 120 Hz150 mA @ 100 kHz760 mOhms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
12.925
In Stock
1 : 0,92000 €
Cut Tape (CT)
500 : 0,38864 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V2.321Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz300 mA @ 100 kHz--0.315" Dia (8.00mm)0.417" (10.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
0
In Stock
1 : 1,19000 €
Cut Tape (CT)
500 : 0,50356 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V900mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose310 mA @ 120 Hz465 mA @ 100 kHz--0.394" Dia (10.00mm)0.417" (10.60mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
341.157
In Stock
31.600
Factory
1 : 0,75000 €
Bulk
Bulk
Active470 µF±20%35 V423mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose545 mA @ 120 Hz899.25 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
215.357
In Stock
10.200
Factory
1 : 0,78000 €
Bulk
Bulk
Active220 µF±20%50 V754mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz--0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
66.089
In Stock
6.000
Factory
1 : 0,93000 €
Bulk
Bulk
Active470 µF±20%50 V353mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose705 mA @ 120 Hz1.16325 A @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
2.178
In Stock
1 : 1,06000 €
Bulk
Bulk
Active100 µF±20%25 V2.652Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz260.1 mA @ 50 kHz--0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
168.571
In Stock
1 : 1,72000 €
Bulk
Bulk
Active1000 µF±20%63 V149.2mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.45 A @ 120 Hz2.03 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
68.862
In Stock
1.600
Factory
1 : 2,78000 €
Bulk
Bulk
Active2200 µF±20%50 V105.5mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.41 A @ 120 Hz1.974 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.240" (31.50mm)-Through HoleRadial, Can
13.389
In Stock
1 : 2,87000 €
Bulk
Bulk
Active1000 µF±20%35 V232.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose980 mA @ 120 Hz1.3524 A @ 50 kHz--0.512" Dia x 1.024" L (13.00mm x 26.00mm)--Through HoleAxial, Can
20.668
In Stock
1 : 3,62000 €
Bulk
Bulk
Active1000 µF±20%50 V198.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.13 A @ 120 Hz1.5594 A @ 50 kHz--0.630" Dia x 1.181" L (16.00mm x 30.00mm)--Through HoleAxial, Can
9.820
In Stock
1 : 4,38000 €
Bulk
Bulk
Active2200 µF±20%50 V120.6mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.93 A @ 120 Hz2.4704 A @ 50 kHz--0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
2.872
In Stock
1 : 5,15000 €
Bulk
Bulk
Active4700 µF±20%25 V84.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.19 A @ 120 Hz2.8032 A @ 50 kHz--0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
7.883
In Stock
4.800
Factory
1 : 5,29000 €
Bulk
Bulk
Active3300 µF±20%35 V90.4mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.81 A @ 120 Hz2.3168 A @ 50 kHz--0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
7.797
In Stock
1 : 6,32000 €
Bulk
Bulk
Active4700 µF±20%35 V70.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.47 A @ 120 Hz3.1616 A @ 50 kHz--0.866" Dia x 1.614" L (22.00mm x 41.00mm)--Through HoleAxial, Can
4.670
In Stock
1.550
Factory
1 : 8,19000 €
Bulk
Bulk
Active10000 µF±20%63 V24.87mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.72 A @ 120 Hz4.65 A @ 10 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
34.061
In Stock
1 : 0,51000 €
Cut Tape (CT)
1.000 : 0,13453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V9.043Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose71 mA @ 120 Hz106.5 mA @ 100 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
33.574
In Stock
1 : 0,51000 €
Cut Tape (CT)
1.000 : 0,13453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V3.316Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose103 mA @ 120 Hz154.5 mA @ 100 kHz--0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
41.594
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,14406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V2.65Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.220" (5.60mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
71.211
In Stock
1 : 0,53000 €
Cut Tape (CT)
1.000 : 0,15787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V2.321Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose120 mA @ 120 Hz180 mA @ 100 kHz--0.248" Dia (6.30mm)0.307" (7.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
64.627
In Stock
1 : 0,22000 €
Bulk
Bulk
Active10 µF±20%63 V16.579Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose80 mA @ 120 Hz184 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
66.897
In Stock
1 : 0,25000 €
Bulk
Bulk
Active22 µF±20%50 V7.5357Ohm @ 120Hz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose95.2 mA @ 120 Hz238 mA @ 100 kHz1.18 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
38.286
In Stock
40.000
Factory
1 : 0,25000 €
Bulk
Bulk
Active22 µF±20%50 V7.536Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose110 mA @ 120 Hz253 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
34.354
In Stock
89.000
Factory
1 : 0,25000 €
Bulk
Bulk
Active1 µF±20%50 V165.79Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 mA @ 120 Hz29.9 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
27.537
In Stock
1 : 0,25000 €
Bulk
Bulk
Active4.7 µF±20%100 V28.219Ohm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz--0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
1 - 25
of 1.953

Cornell Dubilier / Illinois Capacitor Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.