Showing
of 5.531
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
13.676
In Stock
11.800
Factory
1 : 2,28000 €
Bulk
Bulk
Active1000 µF±20%35 V232.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose980 mA @ 120 Hz1.3524 A @ 50 kHz--0.512" Dia x 1.024" L (13.00mm x 26.00mm)--Through HoleAxial, Can
838
In Stock
1 : 3,74000 €
Bulk
Bulk
Active470 µF±20%63 V287mOhm8000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-980 mA @ 10 kHz130 mOhms-0.492" Dia x 1.181" L (12.50mm x 30.00mm)--Through HoleAxial, Can
539
In Stock
1 : 3,79000 €
Bulk
Bulk
Active1000 µF±20%40 V190mOhm8000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-1.17 A @ 10 kHz110 mOhms-0.492" Dia x 1.181" L (12.50mm x 30.00mm)--Through HoleAxial, Can
12.157
In Stock
3.000
Factory
1 : 4,13000 €
Bulk
Bulk
Active4700 µF±20%25 V84.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.19 A @ 120 Hz2.8032 A @ 50 kHz--0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
8.457
In Stock
750
Factory
1 : 7,29000 €
Bulk
Bulk
Active4700 µF±20%50 V705mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.51 A @ 120 Hz3.2128 A @ 50 kHz--0.866" Dia x 2.010" L (22.00mm x 51.00mm)--Through HoleAxial, Can
1.065
In Stock
1 : 10,08000 €
Bulk
Bulk
Active4700 µF±20%25 V95mOhm8000 Hrs @ 125°C-55°C ~ 125°CPolar-Automotive-2.052 A @ 10 kHz100 mOhms-0.827" Dia x 1.496" L (21.00mm x 38.00mm)--Through HoleAxial, Can
16.963
In Stock
1 : 0,57000 €
Cut Tape (CT)
1.500 : 0,19349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 µF±20%16 V7.0547Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose90 mA @ 120 Hz137.7 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
4.396
In Stock
3.000
Factory
1 : 0,63000 €
Cut Tape (CT)
1.500 : 0,21135 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±20%50 V165.786Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 mA @ 120 Hz17 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
9.420
In Stock
9.000
Factory
1 : 0,69000 €
Cut Tape (CT)
1.500 : 0,23367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 µF±20%50 V19.8944Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 120 Hz85 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
26.867
In Stock
1 : 0,57000 €
Bulk
Bulk
Active10 µF±20%35 V23.2101Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41 mA @ 120 Hz---0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
7.076
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,57347 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF-10%, +50%63 V65.2Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 mA @ 100 Hz-25 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
5.121
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,57347 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF-10%, +50%63 V143Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 mA @ 100 Hz-55 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
4.651
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,57347 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF-10%, +50%63 V30.5Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose40 mA @ 100 Hz-12 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
3.488
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,57347 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF-10%, +50%10 V6.78Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 100 Hz-3.4 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
28.667
In Stock
16.500
Factory
1 : 0,58000 €
Bulk
Bulk
Active22 µF±20%35 V10.55Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz107.1 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
20.380
In Stock
7.000
Factory
1 : 0,58000 €
Bulk
Bulk
Active4.7 µF±20%50 V42.3284Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose36 mA @ 120 Hz---0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
6.159
In Stock
1 : 1,62000 €
Cut Tape (CT)
3.000 : 0,59645 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 µF±20%63 V13Ohm @ 100Hz2500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 100 Hz-5.5 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
4.247
In Stock
1 : 1,62000 €
Cut Tape (CT)
3.000 : 0,59645 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±20%63 V150Ohm @ 100Hz2500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 mA @ 100 Hz-55 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
17.252
In Stock
6.000
Factory
1 : 0,60000 €
Bulk
Bulk
Active1 µF±20%50 V165.786Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 mA @ 120 Hz17 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
1.922
In Stock
5.500
Factory
1 : 0,60000 €
Bulk
Bulk
Active1 µF±20%100 V331.573Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 mA @ 120 Hz30.6 mA @ 50 kHz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
1.875
In Stock
1 : 0,61000 €
Bulk
Bulk
Active3.3 µF±20%100 V50.3284Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose34 mA @ 120 Hz---0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
7.315
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 0,61254 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%100 V130Ohm2500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-19.6 mA @ 10 kHz90 Ohms-0.177" Dia x 0.394" L (4.50mm x 10.00mm)--Through HoleAxial, Can
56.781
In Stock
1 : 0,65000 €
Bulk
Bulk
Active100 µF±20%10 V3.9789Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz198.9 mA @ 50 kHz--0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
5.091
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.000 : 0,65441 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF-10%, +50%40 V5.31Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose95 mA @ 100 Hz-2.1 Ohms-0.236" Dia x 0.394" L (6.00mm x 10.00mm)--Through HoleAxial, Can
2.427
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.000 : 0,65441 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF-10%, +50%25 V4.8Ohm @ 100Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose100 mA @ 100 Hz-1.9 Ohms-0.236" Dia x 0.394" L (6.00mm x 10.00mm)--Through HoleAxial, Can
Showing
of 5.531

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.