Showing
1 - 25
of 3.562
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEU-FR Series 0.866" (22.00mm)
EEU-FR1V681
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
8.730
In Stock
1 : 1,29000 €
Bulk
Bulk
Active680 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.635 A @ 120 Hz2.18 A @ 100 kHz20 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
16.122
In Stock
1 : 2,61000 €
Cut Tape (CT)
125 : 1,61680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.268 A @ 120 Hz1.69 A @ 100 kHz80 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
FC12 SERIES
EEU-FC1J681L
CAP ALUM 680UF 20% 63V RADIAL
Panasonic Electronic Components
2.122
In Stock
1 : 1,96000 €
Bulk
Bulk
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.699 A @ 120 Hz2.265 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.378" (35.00mm)-Through HoleRadial, Can
18.863
In Stock
1 : 3,31000 €
Cut Tape (CT)
125 : 2,04656 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%63 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.268 A @ 120 Hz1.69 A @ 100 kHz80 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
70
In Stock
1 : 4,50000 €
Cut Tape (CT)
150 : 2,83400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%50 V-5000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive780 mA @ 100 Hz1.3 A @ 100 kHz72 mOhms-0.630" Dia (16.00mm)0.689" (17.50mm)0.630" L x 0.630" W (16.00mm x 16.00mm)Surface MountRadial, Can - SMD
ZLJ Series
100ZLJ680M16X40
CAP ALUM 680UF 20% 100V RADIAL
Rubycon
978
In Stock
1 : 3,73000 €
Bulk
Bulk
Active680 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.931 A @ 120 Hz3.51 A @ 100 kHz27 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.654" (42.00mm)-Through HoleRadial, Can
2.125
In Stock
1 : 5,71000 €
Cut Tape (CT)
125 : 3,88760 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%50 V73mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling1.208 A @ 120 Hz-73 mOhms-0.630" Dia (16.00mm)0.748" (19.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
FC18 SERIES
EEU-FC2A681
CAP ALUM 680UF 20% 100V RADIAL
Panasonic Electronic Components
2.100
In Stock
1 : 4,14000 €
Bulk
Bulk
Active680 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.725 A @ 120 Hz2.3 A @ 100 kHz36 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.575" (40.00mm)-Through HoleRadial, Can
6.880
In Stock
1 : 4,36000 €
Bulk
Bulk
Active680 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.4 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
2.646
In Stock
1 : 5,30000 €
Bulk
Bulk
Active680 µF±20%250 V244mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.38 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
3.463
In Stock
1 : 9,63000 €
Bulk
Bulk
Active680 µF±20%400 V270mOhm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3 A @ 120 Hz4.2 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGW2W391MELC40
LGW2G681MELC50
CAP ALUM 680UF 20% 400V SNAP
Nichicon
600
In Stock
1 : 10,73000 €
Bulk
Bulk
Active680 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.21 A @ 120 Hz4.5903 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
1.890
In Stock
1 : 10,83000 €
Bulk
Bulk
Active680 µF±20%400 V268mOhm @ 120Hz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.12 A @ 120 Hz2.97 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
5.141
In Stock
1 : 15,19000 €
Bulk
Bulk
Active680 µF±20%400 V488mOhm3000 Hrs @ 105°C-25°C ~ 105°C--General Purpose---0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
500
In Stock
1 : 18,08000 €
Box
Box
Active680 µF±20%450 V290mOhm @ 100Hz5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.13 A @ 100 Hz4.382 A @ 10 kHz240 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
ZLH Series 10mm
25ZLH680MEFCT810X16
CAP ALUM 680UF 20% 25V RADIAL
Rubycon
1.669
In Stock
1 : 0,68000 €
Cut Tape (CT)
500 : 0,23448 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active680 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose968 mA @ 120 Hz1.76 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
UCM & UX Series 10mm
UUX0J681MNL1GS
CAP ALUM 680UF 20% 6.3V SMD
Nichicon
2.202
In Stock
1 : 0,70000 €
Cut Tape (CT)
500 : 0,23962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose408 mA @ 120 Hz530.4 mA @ 10 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
UHD Series
UHD1E681MPD1TD
CAP ALUM 680UF 20% 25V RADIAL
Nichicon
12.196
In Stock
1 : 0,83000 €
Cut Tape (CT)
500 : 0,28464 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs680 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.365 A @ 120 Hz1.82 A @ 100 kHz23 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
6.3PK680MEFC6.3X11
6.3PK680MEFC6.3X11
CAP ALUM 680UF 20% 6.3V RADIAL
Rubycon
18.025
In Stock
1 : 0,36000 €
Bulk
Bulk
Active680 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose460 mA @ 120 Hz--0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020575016
CAP ALUM 680UF 20% 35V RADIAL
Würth Elektronik
3.467
In Stock
1 : 0,68000 €
Cut Tape (CT)
500 : 0,39266 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active680 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz772.8 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
ZLH Series 8mm
10ZLH680MEFC8X11.5
CAP ALUM 680UF 20% 10V RADIAL
Rubycon
107.666
In Stock
1 : 0,47000 €
Bulk
Bulk
Active680 µF±20%10 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519.75 mA @ 120 Hz945 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series
16ZLH680MEFC10X12.5
CAP ALUM 680UF 20% 16V RADIAL
Rubycon
0
In Stock
1 : 0,52000 €
Bulk
Bulk
Active680 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
EEU-FP
EEU-FP1E681B
CAP ALUM 680UF 20% 25V RADIAL
Panasonic Electronic Components
2.927
In Stock
1 : 1,32000 €
Cut Tape (CT)
500 : 0,55870 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active680 µF±20%25 V68mOhm @ 100kHz4000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.625 A @ 120 Hz2.5 A @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
AX Series
10AX680MEFC8X10.8
CAP ALUM 680UF 20% 10V RADIAL
Rubycon
4.348
In Stock
1 : 0,57000 €
Bulk
Bulk
Active680 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--42 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.484" (12.30mm)-Through HoleRadial, Can
PX Series
25PX680MEFC10X12.5
CAP ALUM 680UF 20% 25V RADIAL
Rubycon
3.200
In Stock
1 : 0,60000 €
Bulk
Bulk
Active680 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz756 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 3.562

680 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.