Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,92000 € | 72 - Immediate | CNC Tech | CNC Tech | 1 | CN190BR-500-ND | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Polyphenylene Ether (PPE) | 0.118" (3.00mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
193,69000 € | 40 - Immediate | CNC Tech | CNC Tech | 1 | CN230B-1000-ND | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Braid | 1000.0' (304.8m) | Black | UL Style 2725 | Drain Wire | 30 V | 80°C | USB 2.0 | 0.0264" (0.671mm) | ||
241,06000 € | 123 - Immediate | CNC Tech | CNC Tech | 1 | CN170BR-500-ND | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.153" (3.89mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
1,18000 € | 30.151 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | 55A0121-24-0/9-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | - | Copper, Tinned | - | 0.074" (1.88mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | ||
1,21000 € | 26.420 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | 55A0121-22-0/9-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | - | Copper, Tinned | - | 0.086" (2.18mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | ||
1,29000 € | 14.277 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A132385-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.100" (2.54mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | ||
1,92000 € | 2.150 - Immediate | LAPP | LAPP | 1 | 2320-221403-DS-ND | ÖLFLEX® | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.362" (9.20mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | ||
1,96000 € | 5.031 - Immediate | LAPP | LAPP | 1 | 2320-302404-DS-ND | Unitronic® | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.183" (4.65mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | ||
2,80000 € | 4.431 - Immediate | LAPP | LAPP | 1 | 2320-601404-DS-ND | ÖLFLEX® | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.386" (9.80mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | ||
2,91000 € | 4.829 - Immediate | LAPP | LAPP | 1 | 2320-601812-DS-ND | ÖLFLEX® | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.471" (11.96mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | ||
3,18000 € | 7.973 - Immediate | LAPP | LAPP | 1 | 2320-2214040-DS-ND | ÖLFLEX® | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | ||
4,31000 € | 27.464 - Immediate | TE Connectivity Aerospace, Defense and Marine | TE Connectivity Aerospace, Defense and Marine | 1 | A132391-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | ||
4,31000 € | 43.802 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | 55A1121-26-6/9-9-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 26 AWG | - | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.097" (2.46mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | -65°C ~ 150°C | - | 0.0080" (0.203mm) | ||
4,44000 € | 1.860 - Immediate | LAPP | LAPP | 1 | 2320-2170484-DS-ND | Etherline® | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.355" (9.02mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21576 | Oil Resistant | 1 V | - | Industrial, Network | - | ||
5,76000 € | 5.097 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | A122065-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Green | - | - | 250 V | -40°C ~ 85°C | Industrial Environments - IP67 | 0.0217" (0.550mm) | ||
6,95000 € | 6.252 - Immediate | TE Connectivity Raychem Cable Protection | TE Connectivity Raychem Cable Protection | 1 | 484-2320808-1-DS-ND | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair) | 22 AWG | 19/0.0063" | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC) | 0.256" (6.50mm) | Foil, Braid | 3281' (1000.0m) | Blue | - | - | 300 V | -40°C ~ 90°C | Communication | 0.0354" (0.900mm) | ||
16,89000 € | 482 - Immediate | LAPP | LAPP | 1 | 2320-701706-DS-ND | ÖLFLEX® VFD 1XL | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 4 AWG | 413/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1.051" (26.70mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | ||
28,06000 € | 497 - Immediate | Tensility International Corp | Tensility International Corp | 1 | 839-1622-ND | - | Bulk | Active | Round - Coiled | 4 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.209" (5.31mm) | Braid | 7.32' (2.23m) | Black | UL Style 20280 | Drain Wire | 300 V | - | - | 0.0327" (0.831mm) | ||
33,79000 € | 183 - Immediate | Belden Inc. | Belden Inc. | 1 | BEL1311-100-ND | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 100.0' (30.5m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | ||
55,61000 € | 125 - Immediate | Belden Inc. | Belden Inc. | 1 | BEL1036-100-ND | SpaceMaker™ | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | ||
59,64000 € | 227 - Immediate | Alpha Wire | Alpha Wire | 1 | A120-100-ND | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
61,99000 € | 139 - Immediate | Alpha Wire | Alpha Wire | 1 | 1895CSL005-ND | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
83,31000 € | 89 - Immediate | Alpha Wire | Alpha Wire | 1 | A131-100-ND | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
86,26000 € | 96 - Immediate | Alpha Wire | Alpha Wire | 1 | A122-100-ND | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
88,97000 € | 153 - Immediate | Alpha Wire | Alpha Wire | 1 | 1897CSL005-ND | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) |