TE Connectivity Aerospace, Defense and Marine Heat Shrink Tubing

Results: 700
Stocking Options
Environmental Options
Media
Marketplace Product
700Results
Applied FiltersRemove All

Showing
of 700
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1.340
In Stock
1 : 4,93000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.143" (3.63mm)
0.035" (0.89mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
2.262
In Stock
1 : 5,05000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
3.171
In Stock
1 : 5,07000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.211" (5.36mm)
0.040" (1.02mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
286
In Stock
1 : 5,57000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.143" (3.63mm)
0.035" (0.89mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
4.272
In Stock
1 : 6,52000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.214" (5.44mm)
0.040" (1.02mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
2.526
In Stock
1 : 6,89000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.033" (0.84mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
150°C
-
-
7.900
In Stock
1 : 7,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
1.255
In Stock
1 : 7,31000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
865
In Stock
1 : 7,57000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.625" (15.88mm)
0.357" (9.07mm)
0.052" (1.32mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
270
In Stock
1 : 7,60000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.187" (4.75mm)
0.100" (2.54mm)
0.033" (0.84mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
1.861
In Stock
1 : 7,91000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.750" (19.05mm)
0.428" (10.87mm)
0.057" (1.45mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
5.474
In Stock
1 : 8,50000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.048" (1.22mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
1.882
In Stock
1 : 9,55000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.012" (0.30mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
1.656
In Stock
1 : 12,08000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.057" (1.45mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
930
In Stock
1 : 16,33000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.070" (1.78mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
659
In Stock
1 : 22,66000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.019" (0.48mm)
Fluoropolymer
Flame Retardant
Black
-65°C ~ 200°C
-
-
150°C
-
-
0
In Stock
Check Lead Time
1 : 24,14000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.035" (0.89mm)
Fluoroelastomer (FKM), Irradiated
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Black
-40°C ~ 200°C
-
-
100°C
-
-
706
In Stock
1 : 31,72000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
1.500" (38.10mm)
0.750" (19.05mm)
0.095" (2.41mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
64
In Stock
1 : 32,40000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.019" (0.48mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
171
In Stock
1 : 50,32000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Semi Rigid
2 to 1
Enter Number of Feet in Order Quantity
0.750" (19.05mm)
0.374" (9.50mm)
0.027" (0.69mm)
Fluoropolymer
Flame Retardant, Fluid Resistant
Black
-65°C ~ 200°C
-
-
150°C
-
-
65
In Stock
1 : 77,40000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
2.000" (50.80mm)
1.000" (25.40mm)
0.110" (2.79mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
AMS-DTL-23053/16
150°C
-
-
36
In Stock
1 : 97,06000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Meters in Order Quantity
0.307" (7.80mm)
0.180" (4.57mm)
0.039" (0.99mm)
Silicone Rubber
Flame Retardant
Gray
-75°C ~ 200°C
-
-
135°C
-
-
1.371
In Stock
1 : 6,77000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.125" (3.18mm)
0.061" (1.55mm)
0.027" (0.69mm)
Neoprene, Irradiated
Abrasion Resistant, Flame Retardant, Fluid Resistant
Black
-70°C ~ 121°C
-
-
135°C
-
-
4.379
In Stock
1 : 6,87000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
1.75 to 1
Enter Number of Feet in Order Quantity
0.625" (15.88mm)
0.358" (9.09mm)
0.052" (1.32mm)
Polyolefin (PO)
Flame Retardant
Black
-70°C ~ 121°C
-
AMS-DTL-23053/1
135°C
-
24 Months
4.765
In Stock
1 : 8,33000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.020" (0.51mm)
Fluoropolymer
Chemical Resistant
Black
-
-
-
150°C
-
-
Showing
of 700

TE Connectivity Aerospace, Defense and Marine Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).