2 to 1 Heat Shrink Tubing

Results: 9.506
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireDaburn ElectronicsDunbarEssentra ComponentsHellermannTytonMolexPanduit CorpParker ChomericsQualtekSumitomo Electric Interconnect Products, Inc.TE Connectivity Aerospace, Defense and Marine
Series
-Altera™ MT1000Altera™ MT3000Altera™ MT5000Altera™ MT5500AP-2000BATTUBBI-ACGPE-105CGPTCHO-SHRINK® 1061CHO-SHRINK® 1120
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Tubing, Bus BarTubing, FlexibleTubing, InsulationTubing, Semi RigidTubing, Semi-Flexible
Length
0.031' (9.52mm, 0.38")0.042' (12.70mm, 0.50")0.052' (15.88mm, 0.63")0.056' (17.00mm, 0.67")0.058' (17.78mm, 0.70")0.062' (19.05mm, 0.75")0.066' (20.00mm, 0.79")0.073' (22.22mm, 0.88")0.082' (25.00mm, 0.98")0.083' (25.40mm, 1.00")0.095' (29.00mm, 1.14")0.098' (30.00mm, 1.18")
Inner Diameter - Supplied
0.022" (0.56mm)0.028" (0.71mm)0.031" (0.79mm)0.032" (0.82mm)0.034" (0.86mm)0.037" (0.94mm)0.038" (0.97mm)0.046" (1.17mm)0.047" (1.19mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)
Inner Diameter - Recovered
0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.45mm)0.020" (0.51mm)0.022" (0.56mm)0.023" (0.58mm)0.024" (0.61mm)0.027" (0.68mm)0.028" (0.70mm)
Recovered Wall Thickness
0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.46mm)0.019" (0.48mm)
Material
-Acrylated OlefinElastomer Neoprene, IrradiatedElastomerElastomer, IrradiatedFluoroelastomer (FKM)Fluoroelastomer (FKM), IrradiatedFluoropolymerFluoropolymer, IrradiatedNeoprenePoly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), Irradiated
Features
-Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantAbrasion Resistant, Adhesive Lined, Solvent Resistant, Strain ResistantAbrasion Resistant, Chemical ResistantAbrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV ResistantAbrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantAbrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent ResistantAbrasion Resistant, Chemical Resistant, Flame RetardantAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantAbrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant
Color
-BlackBlack, RedBlueBrownClearGrayGreenGreen, YellowMultipleOrangeOrange-RedRedSilver
Operating Temperature
-75°C ~ 120°C-75°C ~ 121°C-75°C ~ 150°C-75°C ~ 260°C-70°C ~ 105°C-70°C ~ 121°C-70°C ~ 200°C-67°C ~ 250°C-65°C ~ 200°C-65°C ~ 260°C-55°C ~ 105°C-55°C ~ 110°C
Qualification
-AMS-DTL-23053/16
Shrink Temperature
65°C70°C80°C85°C90°C95°C100°C110°C120°C121°C125°C130°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)14°F ~ 104°F (-10°C ~ 40°C)32°F ~ 95°F (0°C ~ 35°C)50°F ~ 80°F (10°C ~ 27°C)64°F ~ 95°F (18°C ~ 35°C)65°F ~ 95°F (18°C ~ 35°C)104°F (40°C)-
Shelf Life
12 Months24 Months36 Months48 Months60 Months120 Months144 Months300 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
9.506Results
Applied FiltersRemove All

Showing
of 9.506
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP116C Series
FP-301 1/16" CR 1000'
HEATSHRINK FP301 1/16" CLEAR
3M
8.000
In Stock
1.000 : 0,28971 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116B Series
FP-301 1/16" BU 1000'
HEATSHRINK FP301 1/16" BLUE
3M
4.000
In Stock
1.000 : 0,31596 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlue-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116W Series
FP-301 1/16" WT 1000'
HEATSHRINK FP301 1/16" WHT
3M
3.000
In Stock
1.000 : 0,33214 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116K Series
FP-301 1/16" BL 1000'
HEATSHRINK FP301 1/16" BLACK
3M
12.000
In Stock
1.000 : 0,33918 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
30x-BLACK
FP-301VW-1/16-BLACK-1000'
HEATSHRINK 1/16" BLACK
3M
13.000
In Stock
1.000 : 0,38789 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP316W Series
FP-301 3/16" WT 250'
HEATSHRINK FP301 3/16" WHITE
3M
5.250
In Stock
250 : 0,42932 €
Spool
Spool
ActiveTubing, Flexible2 to 1250.0' (76.2m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP316C Series
FP-301 3/16" CR 250'
HEATSHRINK FP301 3/16" CLEAR
3M
14.000
In Stock
250 : 0,44640 €
Spool
Spool
ActiveTubing, Flexible2 to 1250.0' (76.2m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
1.600
In Stock
200 : 0,67525 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C--70°C-144 Months
FP-301 3/4IN BL200FT
FP-301 3/4" BL 200'
HEATSHRINK FP301 3/4" BLACK
3M
6.800
In Stock
200 : 0,98295 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP034C Series
FP-301 3/4" CR 200'
HEATSHRINK FP301 3/4" CLEAR
3M
3.400
In Stock
200 : 0,98295 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP034R Series
FP-301 3/4" RD 200'
HEATSHRINK FP301 3/4" RED
3M
600
In Stock
200 : 0,98295 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame Retardant, Solvent ResistantRed-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FIT®-221V Series
F221B3/8 BK202
HEATSHRINK 3/8 IN BLACK
Alpha Wire
48.800
In Stock
174
Factory
200 : 1,10465 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
35.607
In Stock
1 : 1,71000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.130" (3.30mm)0.060" (1.52mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C--70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
7.529
In Stock
1 : 1,90000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C--95°C-144 Months
F221x3/xx BK
F221B3/64 BK100
HEATSHRINK 3/64 IN X 4FT BLACK
Alpha Wire
5.162
In Stock
1 : 2,07000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
F221B1/16-BK
F221B1/16 BK100
HEATSHRINK 1/16 IN X 4FT BLACK
Alpha Wire
16.183
In Stock
390
Factory
1 : 2,12000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
Qualtek
22.012
In Stock
1 : 2,18000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C--100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x3/xx BK
F221B3/32 BK100
HEATSHRINK 3/32 IN X 4FT BLACK
Alpha Wire
18.085
In Stock
470
Factory
1 : 2,24000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
35.802
In Stock
1 : 2,37000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
6.641
In Stock
1 : 2,39000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C--95°C-144 Months
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
7.383
In Stock
88
Factory
1 : 2,41000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
F3503/64 CLR
F3501/16 CL062
HEATSHRINK 1/16" X 0.5' CLEAR
Alpha Wire
2.719
In Stock
1 : 2,61000 €
Spool
Spool
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.063" (1.60mm)0.031" (0.79mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C--170°C-144 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
3.319
In Stock
138
Factory
1 : 2,67000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
1.650
In Stock
150 : 2,67707 €
Spool
Spool
ActiveTubing, Flexible2 to 1492.1' (150.0m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Fluoropolymer, IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain ResistantBlack-55°C ~ 150°C--110°C-144 Months
FIT-221
F2211/8 BK103
HEATSHRINK 1/8" X 4' BLACK
Alpha Wire
2.094
In Stock
38
Factory
1 : 3,16000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
Showing
of 9.506

2 to 1 Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).