Results: 0
Manufacturer
3M3M (TC)80/20, LLCAdafruit Industries LLCBrady CorporationBud IndustriesBumper Specialties Inc.CLIFF Electronic Components LtdEssentra ComponentsGelmecHeyco Products CorporationKeystone ElectronicsOlimex LTDSerpac
Series
-*Alliance PlasticsAlliance Plastics, AFAAlliance Plastics, AFBAlliance Plastics, AFDAlliance Plastics, AFEAlliance Plastics, AFGAlliance Plastics, AFHAlliance Plastics, AFJAlliance Plastics, AFMAlliance Plastics, AFP
Packaging
BagBoxBulkSheet
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
BumperFootLevelling Foot
Shape
Cylindrical, DomeCylindrical, Flat TopCylindrical, Recessed CenterCylindrical, TaperedHexagonal, ConeHexagonal, DomeHexagonal, Flat TopRectangular, TaperedRollstock - CustomizableSquare, Flat TopSquare, Tapered
Color
-BlackBlueBrownClearGrayGreenNaturalPurpleRedSilverWhiteYellow
Size / Dimension
0.197" Dia (5.00mm)0.199" L x 0.083" W (5.05mm x 2.11mm)0.236" L x 0.138" W (5.99mm x 3.51mm)0.250" Dia (6.35mm)0.295" L x 0.118" W (7.49mm x 3.00mm)0.307" Dia (7.80mm)0.311" Dia (7.90mm)0.312" Dia (7.92mm)0.315" Dia (8.00mm)0.331" Dia (8.40mm)0.335" Dia (8.50mm)0.339" Dia (8.60mm)
Thickness
0.031" (0.79mm)0.039" (1.00mm)0.042" (1.07mm)0.050" (1.27mm)0.059" (1.50mm)0.060" (1.52mm)0.062" (1.57mm) 1/16"0.063" (1.60mm)0.065" (1.65mm)0.075" (1.90mm)0.079" (2.01mm)0.085" (2.16mm)
Material
-NylonNylon, ABSPlasticPolyethylenePolyolefin FoamPolypropylenePolyurethanePolyurethane FoamPVCRubberRubber, Buna SRubber, EPDMRubber, Neoprene
Hardness
29 Shore M30 Shore 0030 Shore A36 Shore M40 Shore A40 Shore M40-50 Shore A45 Shore A45-55 Shore A50 Shore 0050 Shore A56 Shore M
Form
-Individual PiecesRollSheetStrip
Mounting Type
-AdhesiveAdhesive, AcrylicAdhesive, RubberPush InPush RivetScrew MountSnap RivetThreaded Stud
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.