Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SO
74LVC125AD,118
IC BUFFER NON-INVERT 3.6V 14SO
Nexperia USA Inc.
90.181
In Stock
1 : 0,22000 €
Cut Tape (CT)
2.500 : 0,07765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
1.2V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TSSOP20, SOT360
74LVT245PW,118
IC TXRX NON-INVERT 3.6V 20TSSOP
Nexperia USA Inc.
2.490
In Stock
1 : 0,48000 €
Cut Tape (CT)
2.500 : 0,21736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.