Results: 0
Manufacturer
Amphenol Air LBBusBoard Prototype SystemsEssentra ComponentsHarwin Inc.Keystone ElectronicsMolexPanduit CorpRAF Electronic HardwareWürth Elektronik
Series
-*ALBSTOCBLSCBPCBS-TFCBS-TMMCBSBCLCBSTDLPDMSPDSP
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Part Status
ActiveObsolete
Holding Type
-Arrowhead, Snap FitArrowhead, Snap LockBarbed FastenerCorner, Edge HoldingEdge HoldingHinged LockResting MountScrew MountSnap FitSnap LockThreaded Stud
Mounting Type
-AdhesiveBarbed FastenerKey SlotResting MountScrew MountSnap FitSnap LockSnap RivetThreaded Stud
Between Board Height
0.063" (1.60mm) 1/16"0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm) 1/8"0.126" (3.20mm)0.138" (3.50mm)0.156" (3.96mm)0.157" (4.00mm)0.177" (4.50mm)
Length - Overall
0.185" (4.70mm)0.189" (4.80mm)0.205" (5.21mm)0.206" (5.23mm)0.224" (5.69mm)0.232" (5.90mm)0.236" (6.00mm)0.244" (6.20mm)0.250" (6.35mm) 1/4"0.252" (6.40mm)0.264" (6.70mm)0.266" (6.76mm)
Support Hole Diameter
0.078" (1.98mm)0.079" (2.00mm)0.098" (2.49mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.122" (3.10mm)0.125" (3.18mm) 1/8"0.126" (3.20mm)0.137" (3.48mm)0.138" (3.50mm)0.152" (3.86mm)
Support Panel Thickness
0.020" ~ 0.071" (0.50mm ~ 1.80mm)0.030" ~ 0.078" (0.76mm ~ 1.98mm)0.031" ~ 0.062" (0.79mm ~ 1.57mm)0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)0.031" ~ 0.087" (0.79mm ~ 2.20mm)0.042" (1.07mm)0.047" ~ 0.062" (1.20mm ~ 1.58mm)0.047" ~ 0.066" (1.20mm ~ 1.68mm)0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.047" ~ 0.071" (1.20mm ~ 1.80mm)0.047" ~ 0.078" (1.20mm ~ 1.98mm)
Mounting Hole Diameter
0.079" (2.00mm)0.079" (2.01mm)0.083" (2.11mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.118" ~ 0.125" (3.00mm ~ 3.18mm)0.120" (3.05mm)0.125" (3.18mm) 1/8"0.125" (3.18mm)0.126" (3.20mm)0.137" (3.48mm)
Mounting Panel Thickness
0.008" ~ 0.055" (0.20mm ~ 1.40mm)0.019" ~ 0.078" (0.48mm ~ 1.98mm)0.020" ~ 0.039" (0.50mm ~ 1.00mm)0.030" ~ 0.078" (0.76mm ~ 1.98mm)0.030" ~ 0.093" (0.76mm ~ 2.36mm)0.031" (0.80mm)0.031" ~ 0.047" (0.80mm ~ 1.20mm)0.031" ~ 0.062" (0.79mm ~ 1.57mm)0.031" ~ 0.063" (0.80mm ~ 1.60mm)0.031" ~ 0.078" (0.79mm ~ 1.98mm)0.031" ~ 0.079" (0.80mm ~ 2.00mm)0.031" ~ 0.086" (0.79mm ~ 2.18mm)
Features
6-32 Thread6-32 Thread, Winged8-32 Thread10-32 Thread-Blind Hole MatingFlexible, WingedHigh Temperature, WingedLocking, Reverse MountingLocking, Tension Fit, WingedM2.5 ThreadM3 Thread
Material
-AcetalNylonNylon, Flame RetardantPoly-Vinyl Chloride (PVC)Polyamide (PA66), Nylon 6/6PolyetheretherketoneRubberSteelThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.