Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71.531 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,07644 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
62.841 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,08893 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
10.278 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,11098 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
22.173 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,11205 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
18.667 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,14499 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5V | 25GHz | 1.1dB @ 1.8GHz | 19.5dB | 160mW | 60 @ 5mA, 4V | 35mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
24.291 In Stock | 1 : 0,64000 € Cut Tape (CT) 3.000 : 0,19661 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 25GHz | 1.1dB @ 1.8GHz | 21dB | 160mW | 60 @ 20mA, 4V | 35mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
7.025 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,20564 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.8V | 65GHz | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 21.5dB | 185mW | 110 @ 50mA, 1.5V | 80mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
11.003 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,23315 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
52.660 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,26826 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 12V | 8GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 19dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
11.766 In Stock | 1 : 7,40000 € Cut Tape (CT) 3.000 : 4,66301 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | Surface Mount | SOT-23-6 | 6-SOT | ||
10.057 In Stock | 1 : 10,82000 € Cut Tape (CT) 2.500 : 6,81410 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
15.108 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,03915 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
58.577 In Stock | 1 : 0,25000 € Cut Tape (CT) 3.000 : 0,04362 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
79.530 In Stock | 1 : 0,27000 € Cut Tape (CT) 3.000 : 0,04771 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19.754 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,05626 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
111.042 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,07086 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
37.315 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,07086 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
5.689 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,07624 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 30V | 550MHz | 2.5dB @ 100MHz | 23dB | 100mW | 100 @ 1mA, 6V | 20mA | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
53.889 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,08554 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 13.5dB ~ 20.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
54.148 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,08975 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 12.5dB ~ 19dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 | ||
14.987 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,10246 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
26.450 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,10399 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 17.5dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
29.228 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,10859 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16.5dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
15.200 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,10990 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8.5GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
9.985 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,11127 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 12.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 |