Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
KLDHCX-0202-A-LT
KLDHCX-0202-A-LT
CONN PWR JACK 2.0X5.5MM SOLDER
Kycon, Inc.
7.372
In Stock
1 : 1,78000 €
Bulk
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.224" (5.70mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedLocking-24VDC5 A--UL94 V-0-
KLDHCX-8-0202-A
KLDHCX-8-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
8.631
In Stock
1 : 2,19000 €
Bulk
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.256" (6.50mm OD)2 Conductors, 2 ContactsDoes Not Contain SwitchThrough Hole, Right Angle-SolderShieldedBoard Guide-24VDC8 A--UL94 V-0-
KLDHCX-0202-BC-1
KLDHCX-0202-BC-1
CONN POWER JACK SOLDER 2.5MM
Kycon, Inc.
15.405
In Stock
1 : 1,47000 €
Bag
Bag
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-Kinked Pin, SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-0202-x
KLDHCX-0202-A
POWER JACK, HIGH CURRENT 2.0MM D
Kycon, Inc.
15.293
In Stock
1 : 1,47000 €
Bulk
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-8-0202-B
KLDHCX-8-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
2.303
In Stock
1 : 2,19000 €
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.256" (6.50mm OD)2 Conductors, 2 ContactsDoes Not Contain SwitchThrough Hole, Right Angle-SolderShieldedBoard Guide-24VDC8 A--UL94 V-0-
KLDHCX-0202-x
KLDHCX-0202-B
POWER JACK, HIGH CURRENT 2.5MM D
Kycon, Inc.
3.022
In Stock
1 : 1,47000 €
Bulk
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-0202-B-LT
KLDHCX-0202-B-LT
POWER JACK 2.50 MM DIA LOCKING T
Kycon, Inc.
1.339
In Stock
1 : 1,78000 €
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.224" (5.70mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-0202-BP-LT
KLDHCX-0202-BP-LT
POWER JACK 2.5 MM DIA HIGH CURRE
Kycon, Inc.
4.757
In Stock
1 : 1,30000 €
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.224" (5.70mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-0202-AC-1
KLDHCX-0202-AC-1
CONN POWER JACK SOLDER 2.0MM
Kycon, Inc.
215
In Stock
1 : 1,47000 €
Bag
Bag
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-Kinked Pin, SolderUnshielded--24VDC5 A--UL94 V-0-
KLDHCX-MM-0202-ATR
KLDHCX-MM-0202-ATR
POWER JACK, MID MOUNT 2.0 MM DIA
Kycon, Inc.
900
In Stock
450 : 1,50413 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.236" (6.00mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedBoard Cutout, Through Hole, Right Angle-SolderShielded--24VDC5 A--UL94 V-0-
POWER JACK 2.0 MM DIA HIGH CURRE
KLDHCX-0202-AP-LT
POWER JACK 2.0 MM DIA HIGH CURRE
Kycon, Inc.
0
In Stock
5.000 : 0,62532 €
Bulk
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID), 0.224" (5.70mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--24VDC5 A--UL94 V-0-
Showing
1 - 11
of 11

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.