Ballasts, Inverters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
MC20-1F-UNNU
MC39-1F-UNNU
39W ELEC BALLAST MINI UNIV
Hatch Lighting
72
In Stock
1 : 112,96000 €
Box
Box
Active
108 ~ 120V
-
Electroluminescent (EL) Backlighting
3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm)
Chassis Mount
MC39-1J-UNNU
MC39-1J-UNNU
39W ELEC BLLST MINI UNIV BF
Hatch Lighting
44
In Stock
1 : 112,96000 €
Box
Box
Active
108 ~ 120V
-
Electroluminescent (EL) Backlighting
3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm)
Chassis Mount
0
In Stock
50 : 76,86780 €
Bulk
Bulk
Last Time Buy
108 ~ 305V
-
Electroluminescent (EL) Backlighting
3.26" L x 2.96" W x 1.21" H (82.8mm x 75.2mm x 30.7mm)
Chassis Mount
Showing
of 3

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.