Ballasts, Inverters

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
CXA-0271
CXA-0271
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
5.51" L x 1.18" W x 0.31" H (140mm x 30mm x 8mm)
Chassis Mount
CXA-0308
CXA-0308
INVERTER 12V-INPUT 1250V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1250V
CCFL and UV Lamps
4.13" L x 0.95" W x 0.33" H (105mm x 25mm x 8.5mm)
Chassis Mount
CXA-0326
CXA-0326
INVERTER 12V-INPUT 1300V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1300V
CCFL and UV Lamps
4.06" L x 1.18" W x 0.31" H (103mm x 30mm x 8mm)
Chassis Mount
CXA-0338
CXA-0338
INVERTER 12V-INPUT 1250V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1250V
CCFL and UV Lamps
4.13" L x 0.95" W x 0.33" H (105mm x 25mm x 8.5mm)
Chassis Mount
CXA-K0505-VJL
CXA-K0505-VJL
INVERTER 12V-INPUT 900V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
900V
CCFL and UV Lamps
3.43" L x 0.65" W x 0.25" H (87mm x 16.5mm x 6.3mm)
Chassis Mount
CXA-K0612-VSL
CXA-K0612-VSL
INVERTER 12V-INPUT 1600V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
12V
1600V
CCFL and UV Lamps
4.13" L x 0.47" W x 0.24" H (105mm x 12mm x 6mm)
Chassis Mount
CXA-L0505-NJL
CXA-L0505-NJL
INVERTER 5V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
1500V
CCFL and UV Lamps
3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm)
Chassis Mount
CXA-L0512-NJL
CXA-L0512-NJL
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm)
Chassis Mount
CXA-L0524-NJL
CXA-L0524-NJL
INVERTER 24V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
24V
1500V
CCFL and UV Lamps
3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm)
Chassis Mount
CXA-L0605-VJL
CXA-L0605-VJL
INVERTER 5V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
1500V
CCFL and UV Lamps
3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Chassis Mount
CXA-L0612-VJL
CXA-L0612-VJL
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Chassis Mount
CXA-L0612A-VJL
CXA-L0612A-VJL
INVERTER 12V-INPUT 1800V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1800V
CCFL and UV Lamps
3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Chassis Mount
CXA-L0712-VJL
CXA-L0712-VJL
INVERTER 12V-INPUT 1600V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
12V
1600V
CCFL and UV Lamps
3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Chassis Mount
CXA-L10A
CXA-L10A
INVERTER 5V-INPUT 900V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
900V
CCFL and UV Lamps
1.73" L x 0.83" W x 0.51" H (44mm x 21mm x 13mm)
Through Hole
CXA-L10L
CXA-L10L
INVERTER 12V-INPUT 900V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
900V
CCFL and UV Lamps
1.73" L x 0.83" W x 0.51" H (44mm x 21mm x 13mm)
Through Hole
CXA-M10A-L
CXA-M10A-L
INVERTER 5V-INPUT 1200V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
1200V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm)
Through Hole
CXA-M10L-L
CXA-M10L-L
INVERTER 12V-INPUT 1200V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1200V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm)
Through Hole
CXA-M10M-L
CXA-M10M-L
INVERTER 24V-INPUT 1200V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
24V
1200V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm)
Through Hole
CXA-M1112-VJ
CXA-M1112-VJ
INVERTER 12VINPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Active
Bulk
Active
12V
1500V
CCFL and UV Lamps
7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm)
Chassis Mount
CXA-M1212-RJL
CXA-M1212-RJL
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
5.53" L x 0.71" W x 0.31" H (140.5mm x 18mm x 8mm)
Chassis Mount
CXA-M14L-P
CXA-M14L-P
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm)
Through Hole
CXA-P1012-NJL
CXA-P1012-NJL
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
5.14" L x 0.81" W x 0.31" H (130.5mm x 20.5mm x 8mm)
Chassis Mount
CXA-P10A-P
CXA-P10A-P
INVERTER 5V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
1500V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm)
Through Hole
CXA-P10L-P
CXA-P10L-P
INVERTER 12V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1500V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm)
Through Hole
CXA-P10M-P
CXA-P10M-P
INVERTER 24V-INPUT 1500V-OUTPUT
TDK Corporation
0
In Stock
Obsolete
Bulk
Obsolete
24V
1500V
CCFL and UV Lamps
2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm)
Through Hole
Showing
of 39

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.