Audio Special Purpose

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Applications
Number of Channels
Interface
Voltage - Supply
Operating Temperature
Specifications
Mounting Type
Package / Case
Supplier Device Package
68-CTBGA
AS3543-ECTP
IC AUDIO SGNL PROCESSOR 68CTBGA
ams-OSRAM USA INC.
0
In Stock
Active
-
Tape & Reel (TR)
Active
Audio Signal Processor
Digital Audio Interfacing
6
Serial
2.7V ~ 5.5V
-20°C ~ 85°C (TA)
-
Surface Mount
68-TFBGA
68-CTBGA (6x6)
IC AUDIO SGNL PROCESSOR 224CTBGA
AS3527A FCT T
IC AUDIO SGNL PROCESSOR 224CTBGA
ams-OSRAM USA INC.
0
In Stock
100 : 11,64810 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Audio Signal Processor
Consumer Audio
2
I2C, I2S, SPI
3V ~ 5.5V
-
32 b
Surface Mount
224-LFBGA
224-CTBGA (13x13)
IC AUDIO SGNL PROCESSOR 224CTBGA
AS3527A FCT T-100
IC AUDIO SGNL PROCESSOR 224CTBGA
ams-OSRAM USA INC.
0
In Stock
100 : 11,64810 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Audio Signal Processor
Consumer Audio
2
I2C, I2S, SPI
3V ~ 5.5V
-
32 b
Surface Mount
224-LFBGA
224-CTBGA (13x13)
IC AUDIO SGNL PROCESSOR 180CTBGA
AS3524
IC AUDIO SGNL PROCESSOR 180CTBGA
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Audio Signal Processor
Consumer Audio
2
I2C, I2S, SPI
1.08V ~ 1.25V
0°C ~ 85°C (TA)
32 b
Surface Mount
180-LFBGA
180-CTBGA (10x10)
IC AUDIO PROCESSOR SYS 224-CTBGA
AS3525A
IC AUDIO PROCESSOR SYS 224-CTBGA
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
Surface Mount
224-LFBGA
224-CTBGA (13x13)
IC AUDIO PROCESSOR SYS 144CTBGA
AS3525B
IC AUDIO PROCESSOR SYS 144CTBGA
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
Surface Mount
144-LFBGA
144-CTBGA (10x10)
68-CTBGA
AS3543
IC AUDIO SGNL PROCESSOR 68CTBGA
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Audio Signal Processor
Digital Audio Interfacing
6
Serial
2.7V ~ 5.5V
-20°C ~ 85°C (TA)
-
Surface Mount
68-TFBGA
68-CTBGA (6x6)
Showing
of 7

Audio Special Purpose


Audio Special Purpose are a semiconductor device designed to filter, drive, amplify, convert, and interface an audio signals. The characteristics are function, applications, number of channels, interface, voltage, and specifications. The applications include audio systems, automotive audio, consumer audio, musical instruments, professional audio, communication systems, telecommunication systems, digital audio, driver, pre-amplifier, signal mixing, signal processing, voice trigger solution, or 10 Base-T.