Arrays, Signal Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.208 In Stock | 1 : 2,74000 € Cut Tape (CT) 600 : 1,58887 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.88 µH | 39.53 µH | ±20% | 2.5 A | 1.25 A | 47mOhm Max | 187mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
888 In Stock | 1 : 2,75000 € Cut Tape (CT) 800 : 1,55940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.63 µH | 130.54 µH | ±20% | 1.3 A | 650 mA | 146mOhm Max | 571mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
550 In Stock | 1 : 3,72000 € Cut Tape (CT) 800 : 2,10616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.83 µH | 39.3 µH | ±20% | 2.1 A | 1.05 A | 45mOhm Max | 179mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
3.039 In Stock | 1 : 3,74000 € Cut Tape (CT) 800 : 2,11819 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.67 µH | 130.7 µH | ±20% | 1.3 A | 650 mA | 126mOhm Max | 503mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
262 In Stock | 1 : 3,50000 € Cut Tape (CT) 800 : 2,08259 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.58 µH | 78.34 µH | ±20% | 1.5 A | 750 mA | 97mOhm Max | 387mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
3.081 In Stock | 1 : 3,56000 € Cut Tape (CT) 1.100 : 1,82680 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.33 µH | 129.32 µH | ±20% | 800 mA | 400 mA | 250mOhm Max | 1.001Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1.251 In Stock | 1 : 3,38000 € Cut Tape (CT) 1.100 : 1,86444 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.62 µH | 38.48 µH | ±20% | 1.7 A | 850 mA | 57mOhm Max | 227mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
443 In Stock | 1 : 3,62000 € Cut Tape (CT) 800 : 2,22361 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 24.79 µH | 99.14 µH | ±20% | 1.4 A | 700 mA | 109mOhm Max | 436mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1.307 In Stock | 1 : 4,32000 € Cut Tape (CT) 1.100 : 2,93761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.01 µH | 396.06 µH | ±20% | 540 mA | 270 mA | 557mOhm Max | 2.227Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
2.780 In Stock | 1 : 4,81000 € Cut Tape (CT) 800 : 2,56226 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 201.59 µH | 806.34 µH | ±20% | 460 mA | 230 mA | 951mOhm Max | 3.804Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
2.410 In Stock | 1 : 5,51000 € Cut Tape (CT) 800 : 3,12635 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 300.42 µH | 1.2 mH | ±20% | 420 mA | 210 mA | 1.176Ohm Max | 4.703Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
590 In Stock | 1 : 6,57000 € Cut Tape (CT) 1.100 : 3,20096 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 198.41 µH | 793.65 µH | ±20% | 360 mA | 180 mA | 1.208Ohm Max | 4.831Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
740 In Stock | 1 : 2,50000 € Cut Tape (CT) 1.100 : 1,94680 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.08 µH | 32.33 µH | ±20% | 1.8 A | 900 mA | 52mOhm Max | 207mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
3.200 In Stock | 1 : 3,33000 € Cut Tape (CT) 800 : 1,69585 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.79 µH | 39.15 µH | ±20% | 2.7 A | 1.35 A | 33mOhm Max | 131mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
214 In Stock | 1 : 3,40000 € Cut Tape (CT) 1.100 : 2,10759 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20.46 µH | 81.83 µH | ±20% | 1 A | 500 mA | 158mOhm Max | 634mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
149 In Stock | 1 : 3,44000 € Cut Tape (CT) 600 : 2,55248 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 48.8 µH | 195.2 µH | ±20% | 1.2 A | 600 mA | 201mOhm Max | 805mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1.761 In Stock | 1 : 3,82000 € Cut Tape (CT) 800 : 2,16714 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.14 µH | 396.58 µH | ±20% | 620 mA | 310 mA | 541mOhm Max | 2.162Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1.600 In Stock | 1 : 4,19000 € Cut Tape (CT) 800 : 2,19283 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 148.1 µH | 592.42 µH | ±20% | 560 mA | 280 mA | 665mOhm Max | 2.66Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
564 In Stock | 1 : 4,35000 € Cut Tape (CT) 600 : 2,84690 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20.62 µH | 82.47 µH | ±20% | 1.9 A | 950 mA | 84mOhm Max | 337mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1.788 In Stock | 1 : 4,82000 € Cut Tape (CT) 800 : 2,73808 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50.02 µH | 200.1 µH | ±20% | 920 mA | 460 mA | 277mOhm Max | 1.108Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
637 In Stock | 1 : 5,00000 € Cut Tape (CT) 600 : 3,26513 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.09 µH | 396.38 µH | ±20% | 720 mA | 360 mA | 565mOhm Max | 2.259Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
965 In Stock | 1 : 5,80000 € Cut Tape (CT) 1.100 : 3,00369 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 299.87 µH | 1.199 mH | ±20% | 320 mA | 160 mA | 1.525Ohm Max | 6.1Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
600 In Stock | 1 : 6,85000 € Cut Tape (CT) 600 : 3,50635 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 298.93 µH | 1.2 mH | ±20% | 540 mA | 270 mA | 1.003Ohm Max | 4.011Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
28 In Stock | 1 : 2,52000 € Cut Tape (CT) 800 : 2,01169 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 49.1 µH | 196.38 µH | ±20% | 820 mA | 410 mA | 305mOhm Max | 1.221Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
45 In Stock | 1 : 2,83000 € Cut Tape (CT) 600 : 3,50635 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 149.45 µH | 597.8 µH | ±20% | 640 mA | 320 mA | 696mOhm Max | 2.784Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) |