Arrays, Signal Transformers

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
ERUC23-1R8K
ERUC23-4R1K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
285
In Stock
1 : 8,44000 €
Cut Tape (CT)
150 : 5,04487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
7.9 µH
31.6 µH
±10%
-
45 A
22.5 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.551" (14.00mm)
B82472D6222M000
B82472D6223M000
FIXED IND 22UH 1.65A 193 MOHM
EPCOS - TDK Electronics
3.367
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,73019 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
1.65 A
2.55 A
1.275 A
96.5mOhm Max
386mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82472D6222M000
B82472D6472M000
FIXED IND 4.7UH 3.3A 53 MOHM SMD
EPCOS - TDK Electronics
3.259
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,73398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
3.3 A
5.45 A
2.725 A
26.5mOhm Max
106mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82472D6222M000
B82472D6333M000
INDUCT ARRAY 2 COIL 33UH SMD
EPCOS - TDK Electronics
10.205
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,73019 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
-
2 A
1 A
145mOhm Max
580mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82472D6222M000
B82472D6103M000
FIXED IND 10UH 2.3A 105 MOHM SMD
EPCOS - TDK Electronics
8.630
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,73019 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
2.3 A
3.75 A
1.875 A
52.5mOhm Max
210mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82472D6222M000
B82472D6473M000
FIXED IND 47UH 1.1A 438 MOHM SMD
EPCOS - TDK Electronics
795
In Stock
1 : 1,49000 €
Cut Tape (CT)
1.000 : 0,73398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
1.1 A
1.8 A
0.9 A
219mOhm Max
876mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82477D4M900
B82477D4104M900
FIXED IND 100UH 1.61A 280 MOHM
EPCOS - TDK Electronics
1.196
In Stock
1 : 1,66000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100 µH
400 µH
±20%
1.61 A
2.2 A
1.1 A
140mOhm Max
560mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4153M900
FIXED IND 15UH 3.7A 60 MOHM SMD
EPCOS - TDK Electronics
692
In Stock
1 : 1,66000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
3.7 A
5.5 A
2.75 A
30mOhm Max
120mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4153M000
B82477D4473M000
FIXED IND 47UH 1.85A 145 MOHM
EPCOS - TDK Electronics
1.030
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,88297 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
1.85 A
3.3 A
1.65 A
72.5mOhm Max
290mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4223M000
B82477D4223M000
FIXED IND 22UH 2.8A 78 MOHM SMD
EPCOS - TDK Electronics
124
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,95186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
2.8 A
4.5 A
2.25 A
39mOhm Max
156mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D6xxx
B82477D6473M603
FIXED IND 47UH 2.83A 94MOHM SMD
EPCOS - TDK Electronics
525
In Stock
1 : 2,37000 €
Cut Tape (CT)
250 : 1,32452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
2.83 A
4.7 A
2.35 A
47mOhm Max
188mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
B82477D6xxx
B82477D6333M603
FIXED IND 33UH 3.22A 75MOHM SMD
EPCOS - TDK Electronics
451
In Stock
1 : 2,37000 €
Cut Tape (CT)
250 : 1,32452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
3.22 A
5.6 A
2.8 A
37.5mOhm Max
150mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
B82477D6xxx
B82477D6153M603
FIXED IND 15UH 4.92A 35MOHM SMD
EPCOS - TDK Electronics
233
In Stock
1 : 2,37000 €
Cut Tape (CT)
250 : 1,32452 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
4.92 A
8.7 A
4.35 A
17.5mOhm Max
70mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
B82477C6333M603
B82477C6473M603
INDUCT ARRAY 2 COIL 47UH SMD
EPCOS - TDK Electronics
449
In Stock
1 : 2,61000 €
Cut Tape (CT)
250 : 1,45716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
3.02 A
4.8 A
2.4 A
42.5mOhm Max
170mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.413" (10.50mm)
B82472D6222M000
B82472D6682M000
FIXED IND 6.8UH 2.75A 75 MOHM
EPCOS - TDK Electronics
825
In Stock
1 : 1,56000 €
Cut Tape (CT)
1.000 : 0,73398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
27.2 µH
±20%
2.75 A
4.6 A
2.3 A
37.5mOhm Max
150mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82472D6222M000
B82472D6153M000
FIXED IND 15UH 1.85A 158 MOHM
EPCOS - TDK Electronics
610
In Stock
1 : 1,56000 €
Cut Tape (CT)
1.000 : 0,73398 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
1.85 A
3 A
1.5 A
79mOhm Max
316mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
B82477D4M900
B82477D4683M900
FIXED IND 68UH 1.89A 215 MOHM
EPCOS - TDK Electronics
6.997
In Stock
1 : 1,66000 €
Cut Tape (CT)
350 : 0,82980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
68 µH
272 µH
±20%
1.89 A
2.5 A
1.25 A
107.5mOhm Max
430mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4223M900
FIXED IND 22UH 3.11A 78 MOHM SMD
EPCOS - TDK Electronics
279
In Stock
1 : 1,66000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
3.11 A
4.5 A
2.25 A
39mOhm Max
156mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4302M900
FIXED IND 3UH 5.84A 22 MOHM SMD
EPCOS - TDK Electronics
328
In Stock
1 : 1,72000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3 µH
12 µH
±20%
5.84 A
12 A
6 A
11mOhm Max
44mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4333M900
FIXED IND 33UH 2.68A 110 MOHM
EPCOS - TDK Electronics
326
In Stock
1 : 1,72000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
2.68 A
3.8 A
1.9 A
55mOhm Max
220mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4472M900
FIXED IND 4.7UH 5.24A 26 MOHM
EPCOS - TDK Electronics
103
In Stock
1 : 1,72000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
5.24 A
10 A
5 A
13mOhm Max
52mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4473M900
FIXED IND 47UH 2.44A 145 MOHM
EPCOS - TDK Electronics
694
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,94860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
2.44 A
3.3 A
1.65 A
72.5mOhm Max
290mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4103M000
B82477D4333M000
FIXED IND 33UH 2.3A 110 MOHM SMD
EPCOS - TDK Electronics
353
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,95186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
2.3 A
3.8 A
1.9 A
55mOhm Max
220mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4153M000
B82477D4153M000
FIXED IND 15UH 3.25A 60 MOHM SMD
EPCOS - TDK Electronics
148
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,95186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
3.25 A
5.5 A
2.75 A
26.5mOhm Max
106mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
B82477D4M900
B82477D4103M900
FIXED IND 10UH 4.54A 42 MOHM SMD
EPCOS - TDK Electronics
117
In Stock
1 : 1,75000 €
Cut Tape (CT)
350 : 0,90011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
4.54 A
6.5 A
3.25 A
21mOhm Max
84mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.335" (8.50mm)
Showing
of 50

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.