Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : 13,15000 € Bulk | Bulk | Active | 47 µF | -10%, +30% | 450 V | 1.2Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 377 mA @ 100 Hz | 890 mA @ 5 kHz | - | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | - | - | Through Hole | Axial, Can | |||
648 In Stock | 1 : 6,02000 € Cut Tape (CT) 400 : 2,85710 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | -10%, +30% | 63 V | 730mOhm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 328 mA @ 100 Hz | 341.12 mA @ 100 kHz | - | 0.512" Dia (13.00mm) | 0.787" (20.00mm) | - | Through Hole | Axial, Can | |||
1.485 In Stock | 1 : 8,14000 € Bulk | Bulk | Active | 150 µF | -10%, +30% | 200 V | 690mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 446 mA @ 100 Hz | 1.1 A @ 5 kHz | - | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | - | - | Through Hole | Axial, Can | |||
634 In Stock | 1 : 9,85000 € Bulk | Bulk | Active | 33 µF | -10%, +30% | 450 V | 1.6Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 306 mA @ 100 Hz | 720 mA @ 5 kHz | - | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | - | - | Through Hole | Axial, Can | |||
1.109 In Stock | 1 : 5,02000 € Bulk | Bulk | Active | 220 µF | -10%, +30% | 40 V | 440mOhm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 452 mA @ 100 Hz | 1.2 A @ 5 kHz | - | 0.512" Dia x 0.787" L (13.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
998 In Stock | 1 : 5,41000 € Bulk | Bulk | Active | 100 µF | -10%, +30% | 25 V | 1.2Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 255 mA @ 100 Hz | 1.5 A @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 1.500 Marketplace Check Lead Time | 1.000 : 2,41121 € Bulk | Tape & Reel (TR) Bulk | Active | 15 µF | -10%, +30% | 63 V | 4.3Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 113 mA @ 100 Hz | 1 A @ 5 kHz | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 1.000 Marketplace | Discontinued at Digi-Key | Bulk Bulk | Discontinued at Digi-Key | 2.2 µF | -10%, +30% | 400 V | 25Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 100 Hz | 270 mA @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 259 Marketplace | Discontinued at Digi-Key | Bulk Tray | Discontinued at Digi-Key | 3.3 µF | -10%, +30% | 450 V | 17Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 100 Hz | 380 mA @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 5.000 Marketplace Check Lead Time | 1 : 4,41000 € Cut Tape (CT) 1.000 : 2,40615 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Active | 47 µF | ±20% | 25 V | 2.4Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 141 mA @ 100 Hz | 146.64 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Axial, Can | |||
0 In Stock 1.421 Marketplace | Discontinued at Digi-Key | Tray Box | Discontinued at Digi-Key | 470 µF | ±20% | 100 V | 210mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 904 mA @ 100 Hz | 1.9 A @ 5 kHz | - | 0.787" Dia (20.00mm) | 1.811" (46.00mm) | - | Through Hole | Axial, Can | |||
129 In Stock | 1 : 6,05000 € Box | Box | Discontinued at Digi-Key | 100 µF | -10%, +30% | 100 V | 700mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 354 mA @ 100 Hz | 980 mA @ 5 kHz | - | 0.630" Dia x 1.142" L (16.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 84 Marketplace | Discontinued at Digi-Key | Bulk Box | Discontinued at Digi-Key | 470 µF | ±20% | 25 V | 250mOhm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 806 mA @ 100 Hz | 4.7 A @ 5 kHz | - | 0.630" Dia (16.00mm) | 1.142" (29.00mm) | - | Through Hole | Axial, Can | |||
943 In Stock | 1 : 5,27000 € Bulk | Bulk | Active | 22 µF | -10%, +30% | 63 V | 3.4Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 134 mA @ 100 Hz | 430 mA @ 5 kHz | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
809 In Stock | 1 : 5,48000 € Cut Tape (CT) 500 : 2,52106 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 µF | ±20% | 63 V | 5.9Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 76 mA @ 100 Hz | 79.04 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Axial, Can | |||
873 In Stock | 1 : 6,36000 € Tray | Tray | Active | 100 µF | -10%, +30% | 100 V | 700mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 354 mA @ 100 Hz | 980 mA @ 5 kHz | - | 0.630" Dia x 1.142" L (16.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,15711 € Bulk | Bulk | Active | 22 µF | -10%, +30% | 100 V | 3Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 122 mA @ 100 Hz | 1.24 A @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,18406 € Bulk | Bulk | Active | 68 µF | -10%, +30% | 16 V | 2.4Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 130 mA @ 100 Hz | 950 mA @ 5 kHz | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,21676 € Bulk | Bulk | Active | 150 µF | -10%, +30% | 16 V | 1.1Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 287 mA @ 100 Hz | 1.5 A @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.134 : 2,27060 € Bulk | Bulk | Active | 10 µF | -10%, +30% | 63 V | 5.9Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 76 mA @ 100 Hz | 350 mA @ 5 kHz | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,34564 € Bulk | Bulk | Active | 10 µF | -10%, +30% | 200 V | 10Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 100 Hz | 470 mA @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,35270 € Bulk | Bulk | Active | 33 µF | -10%, +30% | 63 V | 2.2Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 158 mA @ 100 Hz | 1.4 A @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.484 : 2,35735 € Bulk | Bulk | Active | 47 µF | -10%, +30% | 100 V | 1.5Ohm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 206 mA @ 100 Hz | 580 mA @ 5 kHz | - | 0.512" Dia x 1.142" L (13.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,37339 € Bulk | Bulk | Active | 47 µF | -10%, +30% | 63 V | 1.6Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 190 mA @ 100 Hz | 1.6 A @ 5 kHz | - | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.000 : 2,40005 € Bulk | Bulk | Active | 100 µF | -10%, +30% | 16 V | 1.7Ohm @ 100Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 191 mA @ 100 Hz | 1.2 A @ 5 kHz | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can |