Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
919 In Stock | 1 : 8,22000 € Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 460mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 100 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock 1.670 Marketplace Check Lead Time | 1.000 : 3,93886 € Box | Tray Box | Active | 150 µF | ±20% | 450 V | 570mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 5.9 A @ 20 kHz | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock 881 Marketplace Check Lead Time | 1.200 : 7,07159 € Box | Bulk Box | Active | 470 µF | ±20% | 400 V | 220mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 100 Hz | 11.1 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
76 In Stock | 1 : 8,22000 € Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 460mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 100 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
633 In Stock | 1 : 10,31000 € Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 390mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 100 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
986 In Stock | 1 : 8,24000 € Bulk | Bulk | Active | 150 µF | ±20% | 450 V | 570mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
315 In Stock | 1 : 14,06000 € Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 180mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 100 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,50666 € Box | Box | Active | 5.6 mF | ±20% | 35 V | 54mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 100 Hz | 7.6 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,79281 € Box | Box | Active | 220 µF | ±20% | 350 V | 560mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 5.8 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,84818 € Box | Box | Active | 470 µF | ±20% | 200 V | 290mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 100 Hz | 7.1 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.417" (36.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,88710 € Box | Box | Active | 220 µF | ±20% | 350 V | 550mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 6 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,89824 € Box | Box | Active | 6.8 mF | ±20% | 35 V | 40mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.9 A @ 100 Hz | 9.8 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 2,92842 € Box | Box | Active | 150 µF | ±20% | 400 V | 680mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 100 Hz | 5.1 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,02523 € Box | Box | Active | 2.2 mF | ±20% | 63 V | 92mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 100 Hz | 6.9 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,34601 € Box | Box | Active | 8.2 mF | ±20% | 35 V | 37mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.1 A @ 100 Hz | 10 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,42624 € Box | Box | Active | 470 µF | ±20% | 250 V | 240mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.3 A @ 100 Hz | 8.8 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,62187 € Box | Box | Active | 680 µF | ±20% | 200 V | 200mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 100 Hz | 8.9 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,69372 € Box | Box | Active | 10 mF | ±20% | 35 V | 25mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.1 A @ 100 Hz | 14.3 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,70999 € Box | Box | Active | 680 µF | ±20% | 200 V | 200mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 100 Hz | 10.4 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,73153 € Box | Box | Active | 150 µF | ±20% | 450 V | 560mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 6.1 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,77216 € Box | Box | Active | 220 µF | ±20% | 400 V | 470mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 100 Hz | 6.5 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.811" (46.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,77216 € Box | Box | Active | 220 µF | ±20% | 400 V | 470mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 100 Hz | 6.5 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1.000 : 3,77216 € Box | Box | Active | 220 µF | ±20% | 400 V | 470mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 100 Hz | 6.5 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 1.000 : 3,86268 € Box | Box | Active | 220 µF | ±20% | 400 V | 460mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 100 Hz | 7.1 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 1.000 : 4,08068 € Box | Box | Active | 3.3 mF | ±20% | 63 V | 56mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.7 A @ 100 Hz | 10.6 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |