Aluminum Electrolytic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial lead type brown
EH2A330MP51009F4U
CAP ALUM 33UF 20% 100V RADIAL TH
Chinsan (Elite)
735
In Stock
1 : 0,70000 €
Cut Tape (CT)
Cut Tape (CT)
Active
33 µF
±20%
100 V
-
4000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
724 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
Radial lead type brown
EH1V101MP51009U
CAP ALUM 100UF 20% 35V RADIAL TH
Chinsan (Elite)
16
In Stock
1 : 0,34000 €
Cut Tape (CT)
Cut Tape (CT)
Active
100 µF
±20%
35 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
550 mA @ 100 kHz
500 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.