Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : 67,95000 € Bulk | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.9 A @ 100 Hz | 22.9 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
98 In Stock | 1 : 89,19000 € Bulk | Bulk | Active | 8200 µF | ±20% | 450 V | 28mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 28.8 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.236" (133.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
87 In Stock | 1 : 112,07000 € Bulk | Bulk | Active | 4700 µF | ±20% | 630 V | 36.29mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.4 A @ 100 Hz | 30.3 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
33 In Stock | 1 : 126,13000 € Bulk | Bulk | Active | 10000 µF | ±20% | 500 V | 30mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.4 A @ 100 Hz | 28.7 A @ 10 kHz | 24 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
72 In Stock | 1 : 127,33000 € Bulk | Bulk | Active | 47000 µF | ±20% | 200 V | 11mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31.9 A @ 100 Hz | 37 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
85 In Stock | 1 : 141,35000 € Bulk | Bulk | Active | 16000 µF | ±20% | 450 V | 16mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.2 A @ 100 Hz | 36.2 A @ 10 kHz | 12 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
171 In Stock | 1 : 31,88000 € Bulk | Bulk | Active | 51000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.1 A @ 100 Hz | 21.5 A @ 10 kHz | 13 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
116 In Stock | 1 : 32,89000 € Bulk | Bulk | Active | 3300 µF | ±20% | 350 V | 59mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.7 A @ 100 Hz | 16.2 A @ 10 kHz | 36 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
47 In Stock | 1 : 59,98000 € Bulk | Bulk | Active | 270000 µF | ±20% | 40 V | 9mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.8 A @ 100 Hz | 28.8 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
80 In Stock | 1 : 62,91000 € Bulk | Bulk | Active | 1800 µF | ±20% | 630 V | 84.45mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | 20.5 A @ 10 kHz | 57 mOhms | 1.122" (28.50mm) | 2.500" Dia (63.50mm) | 5.157" (131.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
55 In Stock | 1 : 69,12000 € Bulk | Bulk | Active | 4700 µF | ±20% | 500 V | 59mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14.5 A @ 100 Hz | 21.1 A @ 10 kHz | 45 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : 77,99000 € Bulk | Bulk | Active | 3900 µF | ±20% | 550 V | 118mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.4 A @ 100 Hz | 19 A @ 10 kHz | 103 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
65 In Stock | 1 : 79,86000 € Bulk | Bulk | Active | 5600 µF | ±20% | 500 V | 50mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.6 A @ 100 Hz | 24 A @ 10 kHz | 38 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
62 In Stock | 1 : 95,15000 € Bulk | Bulk | Active | 3300 µF | ±20% | 630 V | 50.74mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.4 A @ 100 Hz | 24.7 A @ 10 kHz | 35 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
59 In Stock | 1 : 97,95000 € Bulk | Bulk | Active | 1 F | ±20% | 25 V | 5mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 40.7 A @ 100 Hz | 41.3 A @ 10 kHz | 7 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.732" (171.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
76 In Stock | 1 : 134,91000 € Bulk | Bulk | Active | 750000 µF | ±20% | 40 V | 5mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 42.7 A @ 100 Hz | 43.7 A @ 10 kHz | 7 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
88 In Stock | 1 : 159,46000 € Bulk | Bulk | Active | 13000 µF | ±20% | 500 V | 23mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 26.5 A @ 100 Hz | 35.5 A @ 10 kHz | 18 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
143 In Stock | 1 : 16,15000 € Bulk | Bulk | Active | 24000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 100 Hz | 12.8 A @ 10 kHz | 32 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
96 In Stock | 1 : 47,32000 € Bulk | Bulk | Active | 9100 µF | ±20% | 250 V | 32mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.8 A @ 100 Hz | 22.7 A @ 10 kHz | 22 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
62 In Stock | 1 : 53,72000 € Bulk | Bulk | Active | 470000 µF | ±20% | 25 V | 9mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 A @ 100 Hz | 28.6 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : 54,14000 € Bulk | Bulk | Active | 3300 µF | ±20% | 500 V | 77mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.3 A @ 100 Hz | 19.7 A @ 10 kHz | 58 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
69 In Stock | 1 : 66,82000 € Bulk | Bulk | Active | 7500 µF | ±20% | 400 V | 29mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.4 A @ 100 Hz | 23 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
35 In Stock | 1 : 85,83000 € Bulk | Bulk | Active | 270000 µF | ±20% | 63 V | 7mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 34.2 A @ 100 Hz | 35.5 A @ 10 kHz | 8 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
103 In Stock | 1 : 66,74000 € Bulk | Bulk | Active | 160000 µF | ±20% | 63 V | 8mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30.6 A @ 100 Hz | 32.2 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
18 In Stock | 1 : 148,23000 € Bulk | Bulk | Active | 5600 µF | ±20% | 630 V | 30.69mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.5 A @ 100 Hz | 33.3 A @ 10 kHz | 21 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.654" (169.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |