Aluminum Electrolytic Capacitors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PEV227_Series
PEV227HKP4460ME4
CAP ALUM 4600UF 20% 25V SMD
KEMET
200
In Stock
1 : 8,61000 €
Tray
Tray
Active
4600 µF
±20%
25 V
35mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.755 A @ 100 Hz
20.072 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.496" (38.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
FK SERIES 17.0H,18.0D
PEV227KLP4300QE4
CAP ALUM 3000UF 40V SMD
KEMET
194
In Stock
1 : 8,63000 €
Tray
Tray
Active
3000 µF
-10%, +30%
40 V
35mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
7.42 A @ 100 Hz
22.048 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.496" (38.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227MKL3780QE4
CAP ALUM 780UF 63V SMD
KEMET
200
In Stock
1 : 8,64000 €
Tray
Tray
Active
780 µF
-10%, +30%
63 V
107mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
4.515 A @ 100 Hz
13.416 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.181" (30.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227MKP4110QE4
CAP ALUM 1100UF 63V SMD
KEMET
198
In Stock
1 : 8,85000 €
Tray
Tray
Active
1100 µF
-10%, +30%
63 V
76mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
5.215 A @ 100 Hz
15.496 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.496" (38.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227KKP4220ME4
CAP ALUM 2200UF 20% 40V SMD
KEMET
200
In Stock
1 : 8,95000 €
Tray
Tray
Active
2200 µF
±20%
40 V
47mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.65 A @ 100 Hz
19.76 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.496" (38.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227HLP4620QE4
CAP ALUM 6200UF 25V SMD
KEMET
179
In Stock
1 : 9,18000 €
Tray
Tray
Active
6200 µF
-10%, +30%
25 V
27mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
7.56 A @ 100 Hz
22.464 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.496" (38.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227HLL4430QE4
CAP ALUM 4300UF 25V SMD
KEMET
166
In Stock
1 : 8,61000 €
Tray
Tray
Active
4300 µF
-10%, +30%
25 V
37mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.79 A @ 100 Hz
20.176 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.181" (30.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227HKL4320ME4
CAP ALUM 3200UF 20% 25V SMD
KEMET
100
In Stock
1 : 8,53000 €
Tray
Tray
Active
3200 µF
±20%
25 V
49mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.02 A @ 100 Hz
17.888 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.181" (30.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227KLL4210QE4
CAP ALUM 2100UF 40V SMD
KEMET
99
In Stock
1 : 8,74000 €
Tray
Tray
Active
2100 µF
-10%, +30%
40 V
49mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.65 A @ 100 Hz
19.76 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.181" (30.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227MLL4110QE4
CAP ALUM 1100UF 63V SMD
KEMET
91
In Stock
1 : 8,90000 €
Tray
Tray
Active
1100 µF
-10%, +30%
63 V
77mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
5.32 A @ 100 Hz
15.808 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.181" (30.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227MLP4160QE4
CAP ALUM 1600UF 63V SMD
KEMET
0
In Stock
Check Lead Time
1 : 8,97000 €
Tray
Tray
Active
1600 µF
-10%, +30%
63 V
55mOhm @ 100Hz
8400 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
6.055 A @ 100 Hz
17.992 A @ 100 kHz
-
0.748" L x 0.748" W (19.00mm x 19.00mm)
1.496" (38.00mm)
1.102" L x 1.102" W (28.00mm x 28.00mm)
Surface Mount
Radial, Can - SMD
PEV227_Series
PEV227KKL4150ME4
CAP ALUM 1500UF 20% 40V SMD
KEMET
0
In Stock
Check Lead Time
1 : 8,60000 €
Tray
Tray
Active
1500 µF
±20%
40 V
67mOhm @ 100Hz
6300 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
5.88 A @ 100 Hz
17.472 A @ 100 kHz
-
0.669" L x 0.669" W (17.00mm x 17.00mm)
1.181" (30.00mm)
1.024" L x 1.024" W (26.00mm x 26.00mm)
Surface Mount
Radial, Can - SMD
Showing
of 12

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.