Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
862 In Stock | 1 : 8,38000 € Tray | Tray | Active | 1200 µF | ±20% | 40 V | 80mOhm @ 100Hz | 1500 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 2.03 A @ 100 Hz | 5.8 A @ 5 kHz | - | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
99 In Stock | 1 : 8,38000 € Bulk | Bulk | Obsolete | 1200 µF | ±20% | 40 V | 80mOhm @ 100Hz | 1500 Hrs @ 150°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 2.03 A @ 100 Hz | 5.8 A @ 5 kHz | - | 0.630" Dia x 1.051" L (16.00mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | 1400 µF | -10%, +30% | 63 V | 57mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 2.555 A @ 100 Hz | 7.3 A @ 5 kHz | - | 0.787" Dia (20.00mm) | 1.366" (34.70mm) | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1.161 : 4,88484 € Bulk | Bulk | Active | 1400 µF | -10%, +30% | 63 V | 57mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 7.315 A @ 100 Hz | 20.9 A @ 5 kHz | - | 0.795" Dia x 1.366" L (20.20mm x 34.70mm) | - | - | Through Hole | Axial, Can |