Aluminum Electrolytic Capacitors

Results: 235
Stocking Options
Environmental Options
Media
Exclude
235Results
Applied FiltersRemove All

Showing
of 235
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EDK Series
EDK227M016A9HAA
CAP ALUM 220UF 20% 16V SMD
KEMET
44.506
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,13164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
162 mA @ 120 Hz
202.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK477M016A9MAA
CAP ALUM 470UF 20% 16V SMD
KEMET
26.653
In Stock
1 : 0,66000 €
Cut Tape (CT)
500 : 0,22348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
437.5 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK106M035A9BAA
CAP ALUM 10UF 20% 35V SMD
KEMET
39.495
In Stock
1 : 0,21000 €
Cut Tape (CT)
2.000 : 0,05166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
24 mA @ 120 Hz
30 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.222" (5.65mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK476M016A9DAA
CAP ALUM 47UF 20% 16V SMD
KEMET
25.946
In Stock
1 : 0,24000 €
Cut Tape (CT)
1.000 : 0,06525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
45 mA @ 120 Hz
56.25 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK107M6R3A9DAA
CAP ALUM 100UF 20% 6.3V SMD
KEMET
24.582
In Stock
1 : 0,27000 €
Cut Tape (CT)
1.000 : 0,07403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
47 mA @ 120 Hz
58.75 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EDK Series, 6.30D
EDK106M025A9BAA
CAP ALUM 10UF 20% 25V SMD
KEMET
29.964
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
24 mA @ 120 Hz
30 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
-
Surface Mount
Radial, Can - SMD
EDK Series, 6.30D
EDK105M050A9BAA
CAP ALUM 1UF 20% 50V SMD
KEMET
26.736
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
10 mA @ 120 Hz
12.5 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EDK226M016A9BAA
EDK226M016A9BAA
CAP ALUM 22UF 20% 16V SMD
KEMET
24.771
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
28 mA @ 120 Hz
35 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.222" (5.65mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EDK Series 4.0D
EDK106M016A9BAA
CAP ALUM 10UF 20% 16V SMD
KEMET
20.150
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
28 mA @ 120 Hz
35 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.222" (5.64mm)
0.169" L x 0.217" W (4.30mm x 5.50mm)
Surface Mount
Radial, Can - SMD
EDK Series 4.0D
EDK475M035A9BAA
CAP ALUM 4.7UF 20% 35V SMD
KEMET
12.006
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.000 : 0,06808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
22 mA @ 120 Hz
27.5 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.222" (5.64mm)
0.169" L x 0.217" W (4.30mm x 5.50mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK106M050A9DAA
CAP ALUM 10UF 20% 50V SMD
KEMET
4.409
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.000 : 0,07963 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
27 mA @ 120 Hz
33.75 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK226M035A9DAA
CAP ALUM 22UF 20% 35V SMD
KEMET
42.117
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
36 mA @ 120 Hz
45 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK226M016A9DAA
CAP ALUM 22UF 20% 16V SMD
KEMET
15.688
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
39 mA @ 120 Hz
48.75 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.64mm)
0.209" L x 0.256" W (5.30mm x 6.50mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK107M004A9DAA
CAP ALUM 100UF 20% 4V SMD
KEMET
8.687
In Stock
1 : 0,30000 €
Cut Tape (CT)
1.000 : 0,08454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
61 mA @ 120 Hz
76.25 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.64mm)
0.209" L x 0.256" W (5.30mm x 6.50mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK476M016A9GAA
CAP ALUM 47UF 20% 16V SMD
KEMET
21.058
In Stock
1 : 0,34000 €
Cut Tape (CT)
1.000 : 0,09531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
70 mA @ 120 Hz
87.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
6.135
In Stock
1 : 0,34000 €
Cut Tape (CT)
1.000 : 0,09531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
70 mA @ 120 Hz
87.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK106M063A9GAA
CAP ALUM 10UF 20% 63V SMD
KEMET
20.399
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.000 : 0,09793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
25 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK227M010A9HAA
CAP ALUM 220UF 20% 10V SMD
KEMET
5.503
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.000 : 0,09731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
250 mA @ 120 Hz
312.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK107M035S9HAA
CAP ALUM 100UF 20% 35V SMD
KEMET
11.390
In Stock
1 : 0,41000 €
Cut Tape (CT)
1.000 : 0,11677 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
175 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK107M025A9HAA
CAP ALUM 100UF 20% 25V SMD
KEMET
22.281
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,13164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
143 mA @ 120 Hz
178.75 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK107M035A9HAA
CAP ALUM 100UF 20% 35V SMD
KEMET
24.686
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.000 : 0,13428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
140 mA @ 120 Hz
175 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK476M050A9HAA
CAP ALUM 47UF 20% 50V SMD
KEMET
16.765
In Stock
1 : 0,47000 €
Cut Tape (CT)
1.000 : 0,13956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
90 mA @ 120 Hz
112.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK337M010A9MAA
CAP ALUM 330UF 20% 10V SMD
KEMET
2.524
In Stock
1 : 0,51000 €
Cut Tape (CT)
500 : 0,16446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
330 mA @ 120 Hz
412.5 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDK107M025A9LAA
EDK107M025A9LAA
CAP ALUM 100UF 20% 25V SMD
KEMET
21.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,16671 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
145 mA @ 120 Hz
181.25 mA @ 10 kHz
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK475M050A9DAA
CAP ALUM 4.7UF 20% 50V SMD
KEMET
2.083
In Stock
1 : 0,74000 €
Cut Tape (CT)
1.000 : 0,23202 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
23 mA @ 120 Hz
28.75 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.222" (5.64mm)
0.209" L x 0.256" W (5.30mm x 6.50mm)
Surface Mount
Radial, Can - SMD
Showing
of 235

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.