Showing
1 - 25
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B4145651-SERIES
B41456B7479M000
CAP ALUM 47000UF 20% 40V SCREW
EPCOS - TDK Electronics
267
In Stock
1 : 32,78000 €
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz10 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B9229M000
CAP ALUM 22000UF 20% 100V SCREW
EPCOS - TDK Electronics
271
In Stock
1 : 69,59000 €
Bulk
Bulk
Active22000 µF±20%100 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B4100M000
CAP ALUM 100000UF 20% 16V SCREW
EPCOS - TDK Electronics
1.617
In Stock
1 : 26,00000 €
Bulk
Bulk
Active100000 µF±20%16 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz8.2 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B9479M
B41456B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
234
In Stock
1 : 108,59000 €
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
B41256 Series, 144.2mm
B41456B8100M000
CAP ALUM 100000UF 20% 63V SCREW
EPCOS - TDK Electronics
76
In Stock
1 : 109,63000 €
Bulk
Bulk
Active100000 µF±20%63 V4mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 A @ 100 Hz6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B41456B8689M
B41456B8689M000
CAP ALUM 68000UF 20% 63V SCREW
EPCOS - TDK Electronics
512
In Stock
1 : 102,19000 €
Bulk
Bulk
Active68000 µF±20%63 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz6.5 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B5689M000
CAP ALUM 68000UF 20% 25V SCREW
EPCOS - TDK Electronics
60
In Stock
1 : 28,01000 €
Bulk
Bulk
Active68000 µF±20%25 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz9.3 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B9109M000
CAP ALUM 10000UF 20% 100V SCREW
EPCOS - TDK Electronics
31
In Stock
1 : 31,31000 €
Bulk
Bulk
Active10000 µF±20%100 V18mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 A @ 100 Hz14 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B4150M000
CAP ALUM 150000UF 20% 16V SCREW
EPCOS - TDK Electronics
9
In Stock
1 : 32,75000 €
Bulk
Bulk
Active150000 µF±20%16 V8.4mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 A @ 100 Hz6.8 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
74
In Stock
1 : 39,03000 €
Bulk
Bulk
Active15000 µF±20%100 V15mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz12 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B8229M000
CAP ALUM 22000UF 20% 63V SCREW
EPCOS - TDK Electronics
30
In Stock
1 : 32,96000 €
Bulk
Bulk
Active22000 µF±20%63 V16mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11 A @ 100 Hz16 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B7100M000
CAP ALUM 100000UF 20% 40V SCREW
EPCOS - TDK Electronics
33
In Stock
1 : 68,98000 €
Bulk
Bulk
Active100000 µF±20%40 V8.2mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz7 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B7159M
B41456B7159M000
CAP ALUM 15000UF 20% 40V SCREW
EPCOS - TDK Electronics
45
In Stock
1 : 12,11000 €
Bulk
Bulk
Obsolete15000 µF±20%40 V27mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.3 A @ 100 Hz24 mOhms0.500" (12.70mm)1.406" Dia (35.70mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B9339M000
B41456B9339M000
CAP ALUM 33000UF 20% 100V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : 88,18000 €
Bulk
Bulk
Active33000 µF±20%100 V6mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz7 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456 Series, 106.7mm
B41456B8339M000
CAP ALUM 33000UF 20% 63V SCREW
EPCOS - TDK Electronics
1
In Stock
1 : 40,54000 €
Bulk
Bulk
Active33000 µF±20%63 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz12 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B8479M
B41456B8479M000
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : 67,35000 €
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B4470M
B41456B4470M000
CAP ALUM 470000UF 20% 16V SCREW
EPCOS - TDK Electronics
3
In Stock
1 : 84,92000 €
Bulk
Bulk
Active470000 µF±20%16 V6.1mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 A @ 100 Hz4.9 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B41456B4470M
B41456B7689M000
CAP ALUM 68000UF 20% 40V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : 40,97000 €
Bulk
Bulk
Active68000 µF±20%40 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 A @ 100 Hz8.4 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B7220M
B41456B7220M000
CAP ALUM 220000UF 20% 40V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : 103,08000 €
Bulk
Bulk
Active220000 µF±20%40 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25 A @ 100 Hz5.4 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
B41456B8150M
B41456B8150M000
CAP ALUM 150000UF 20% 63V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : 139,71000 €
Bulk
Bulk
Active150000 µF±20%63 V4mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose31 A @ 100 Hz5 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)8.728" (221.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B5479M
B41456B5479M000
CAP ALUM 47000UF 20% 25V SCREW
EPCOS - TDK Electronics
1
In Stock
1 : 17,75000 €
Bulk
Bulk
Obsolete47000 µF±20%25 V15mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 A @ 100 Hz12 mOhms0.500" (12.70mm)1.406" Dia (35.70mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B5100M000
CAP ALUM 100000UF 20% 25V SCREW
EPCOS - TDK Electronics
0
In Stock
72 : 27,58611 €
Bulk
Bulk
Active100000 µF±20%25 V9.5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 A @ 100 Hz7.6 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B4220M000
CAP ALUM 220000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : 57,28420 €
Bulk
Bulk
Active220000 µF±20%16 V7.3mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz5.9 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B4330M000
CAP ALUM 330000UF 20% 16V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : 57,85920 €
Bulk
Bulk
Active330000 µF±20%16 V6.6mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21 A @ 100 Hz5.3 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41456B8479M003
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
0
In Stock
50 : 58,93780 €
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 65

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.