Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.479 In Stock | 1 : 0,55000 € Bulk | Bulk | Active | 4.7 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 96 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can | |||
532 In Stock | 1 : 3,00000 € Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 495 mA @ 120 Hz | 792 mA @ 10 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.496" (38.00mm) | - | Through Hole | Radial, Can | |||
28.049 In Stock | 1 : 0,13000 € Box | Box | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 88 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
39.795 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | 100 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
35.055 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | 22 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 120 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
28.923 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 90 mA @ 120 Hz | 180 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
26.840 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 60 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4.174 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 24 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
39.762 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 100 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
31.846 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 33 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 85 mA @ 120 Hz | 170 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
28.307 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 130 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
19.632 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 6.8 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 37 mA @ 120 Hz | 74 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
19.182 In Stock | 1 : 0,17000 € Bulk | Bulk | Active | 1 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 22.5 mA @ 100 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
11.208 In Stock | 1 : 0,17000 € Bulk | Bulk | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 150 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5.463 In Stock | 1 : 0,17000 € Bulk | Bulk | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 55 mA @ 120 Hz | 110 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
23.235 In Stock | 1 : 0,18000 € Bulk | Bulk | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 115 mA @ 120 Hz | 330 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
21.967 In Stock | 1 : 0,18000 € Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 135 mA @ 120 Hz | 202.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4.942 In Stock | 1 : 0,19000 € Bulk | Bulk | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 85 mA @ 120 Hz | 170 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
34.309 In Stock | 1 : 0,20000 € Bulk | Bulk | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 190 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1.478 In Stock | 1 : 0,20000 € Bulk | Bulk | Active | 33 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 210 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
39.437 In Stock | 1 : 0,23000 € Bulk | Bulk | Active | 220 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 220 mA @ 120 Hz | 330 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2.087 In Stock | 1 : 0,26000 € Cut Tape (CT) 750 : 0,07552 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 300 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
9.246 In Stock | 1 : 0,27000 € Box | Box | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 305 mA @ 120 Hz | 457.5 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2.893 In Stock | 1 : 0,29000 € Bulk | Bulk | Active | 33 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 220 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1.232 In Stock | 1 : 0,33000 € Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 420 mA @ 120 Hz | 630 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can |