Alarms, Buzzers, and Sirens

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
30V (Max)
4kHz
Piezo
Single Tone
-
85dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.315" (8.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
12 V
-
2kHz
Piezo (with Feedback)
Single Tone
-
85dB @ 12V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.472" (12.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
10 V
-
3.5kHz
Piezo (with Feedback)
Single Tone
-
90dB @ 10V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.433" (11.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
30V (Max)
4kHz
Piezo
Single Tone
-
85dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.354" (9.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
30V (Max)
4kHz
Piezo
Single Tone
-
98dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.866" Dia (22.00mm)
0.413" (10.50mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
30V (Max)
4kHz
Piezo
Single Tone
-
80dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.866" Dia (22.00mm)
0.256" (6.50mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
30V (Max)
4kHz
Piezo
Single Tone
-
85dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.866" Dia (22.00mm)
0.374" (9.50mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
25V (Max)
4kHz
Piezo
Single Tone
-
86dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
15 V
25V (Max)
4kHz
Piezo
Single Tone
-
74dB @ 15V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.551" Dia (14.00mm)
0.276" (7.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
10 V
-
3.5kHz
Piezo (with Feedback)
Single Tone
-
90dB @ 10V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
0.945" Dia (24.00mm)
0.433" (11.00mm)
EFB-RC24C41
EFB-RC24C41
BUZZER PIEZO 10V 24MM FLANGE
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Peak-Peak Signal
10 V
30V (Max)
4kHz
Piezo
Single Tone
-
85dB @ 10V, 10cm
-
Top
-10°C ~ 60°C
-
-
Panel Mount, Flange
Wire Leads
0.945" Dia (24.00mm)
0.189" (4.80mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
12 V
-
2.8kHz
Piezo (with Feedback)
Single Tone
-
98dB @ 12V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.472" (12.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
12 V
-
3.9kHz
Piezo (with Feedback)
Single Tone
-
100dB @ 12V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.394" (10.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
12 V
-
3.7kHz
Piezo (with Feedback)
Single Tone
-
80dB @ 12V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.394" (10.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
DC
12 V
-
3.2kHz
Piezo (with Feedback)
Single Tone
-
106dB @ 12V, 10cm
-
Top
-10°C ~ 60°C
-
-
Through Hole
PC Pins
1.535" Dia (39.00mm)
0.630" (16.00mm)
EAF-12RF04C
EAF-12RF04C
BUZZER MAGNETIC 1.5V 12MM TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
-
2.048kHz
Magnetic
Single Tone
-
86dB @ 1.5V, 100cm
-
Top
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.335" (8.50mm)
Showing
of 16

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.