Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
#A1313AN-0001GGH=P3
#A1313AN-0001GGH=P3
ADJUSTABLE INDUCTOR 50NH SMD
Murata Electronics
1.130
In Stock
1 : 1,65000 €
Cut Tape (CT)
750 : 0,80175 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs50 nH±3%72 @ 100MHzSurface MountNonstandard0.220" L x 0.220" W (5.60mm x 5.60mm)0.224" (5.70mm)
778
In Stock
1 : 1,44000 €
Cut Tape (CT)
750 : 0,70073 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--72 @ 100MHzSurface Mount6-SMD, No Lead0.220" L x 0.220" W (5.60mm x 5.60mm)0.236" (6.00mm)
708
In Stock
1 : 1,44000 €
Cut Tape (CT)
750 : 0,70073 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--72 @ 100MHzSurface Mount6-SMD, No Lead0.220" L x 0.220" W (5.60mm x 5.60mm)0.236" (6.00mm)
903
In Stock
1 : 1,72000 €
Cut Tape (CT)
1.000 : 0,82005 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy52 mH±7%10 @ 79.6kHzSurface MountNonstandard0.228" L x 0.220" W (5.80mm x 5.60mm)0.209" (5.30mm)
0
In Stock
Check Lead Time
1 : 1,44000 €
Cut Tape (CT)
750 : 0,70073 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--54 @ 100MHzSurface Mount6-SMD, No Lead0.220" L x 0.220" W (5.60mm x 5.60mm)0.236" (6.00mm)
0
In Stock
750 : 0,80175 €
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs-------
Showing
1 - 6
of 6

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.