Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : 4,72000 € Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
150 In Stock | 1 : 4,72000 € Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
162 In Stock | 1 : 8,53000 € Bulk | Bulk | Active | Custom Connection | Plug, Male Pins | 25A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Latch Lock | - | - | UL94 V-0 | IP20 | cUL, UL | |||
165 In Stock | 1 : 8,53000 € Bulk | Bulk | Active | Custom Connection | Plug, Male Pins | 25A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Latch Lock | - | - | UL94 V-0 | IP20 | cUL, UL | |||
217 In Stock | 1 : 5,16000 € Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
34 In Stock | 1 : 5,16000 € Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL |