AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
QFWB-5-12-US01
QFWB-5-12-US01
AC/DC WALL MOUNT ADAPTER 12V 6W
Qualtek
284
In Stock
1 : 6,40000 €
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
500mA
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.94" W x 1.65" H (39.2mm x 24.0mm x 42.0mm)
cULus
QFWB-5-12-US01
QFWB-5-5-US01
AC/DC WALL MOUNT ADAPTER 5V 6W
Qualtek
27
In Stock
462
Factory
1 : 6,40000 €
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V
1.2A
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
NEMA 1-15P
1.54" L x 0.94" W x 1.65" H (39.2mm x 24.0mm x 42.0mm)
cULus
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.