AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VMS-225
AC/DC CONVERTER 12V 120W
Bel Power Solutions
223
In Stock
12
Marketplace
1 : 159,33000 €
Box
Bulk
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
10 A
120W (225W Forced Air)
Medical
4.2 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 24V 120W
Bel Power Solutions
308
In Stock
1 : 158,15000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
5 A
120W (225W Forced Air)
Medical
4.2 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 48V 120W
Bel Power Solutions
0
In Stock
106
Marketplace
Check Lead Time
72 : 138,92903 €
Box
Tray
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
2.5 A
120W (225W Forced Air)
Medical
4.2 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 12V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
10 A
120W (225W Forced Air)
Medical
4.2 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 15V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
8 A
120W (225W Forced Air)
Medical
4.2 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 15V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
8 A
120W (225W Forced Air)
Medical
4.2 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 24V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
5 A
120W (225W Forced Air)
Medical
4.2 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 30V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
30V
-
-
-
-
4 A
120W (225W Forced Air)
Medical
4.2 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 30V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
30V
-
-
-
-
4 A
120W (225W Forced Air)
Medical
4.2 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 48V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
2.5 A
120W (225W Forced Air)
Medical
4.2 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 58V 120W
Bel Power Solutions
0
In Stock
Check Lead Time
72 : 138,92903 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
58V
-
-
-
-
2.07 A
120W (225W Forced Air)
Medical
4.2 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
AC/DC CONVERTER 58V 120W
Bel Power Solutions
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
80 ~ 264 VAC
58V
-
-
-
-
2.07 A
120W (225W Forced Air)
Medical
4.2 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.