AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : 52,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | 322W | ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
60 In Stock | 1 : 52,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 60 A | 300W | ITE (Commercial), Industrial | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
35 In Stock | 1 : 52,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | 322W | ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
54 In Stock | 1 : 52,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
1 In Stock | 1 : 52,86000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 26.7 A | 320W | ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 |