AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FCB100US12
FCB100US24
AC/DC CONVERTER 24V 84W
XP Power
262
In Stock
1 : 42,74000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
4.2 A
84W (101W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US48
AC/DC CONVERTER 48V 86W
XP Power
38
In Stock
1 : 42,75000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
-
2.1 A
86W (101W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US12
AC/DC CONVERTER 12V 80W
XP Power
36
In Stock
1 : 42,75000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
8.3 A
80W (100W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US15
AC/DC CONVERTER 15V 80W
XP Power
15
In Stock
1 : 42,75000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
-
6.7 A
80W (101W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US36
AC/DC CONVERTER 36V 86W
XP Power
1
In Stock
1 : 42,74000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
36V
-
-
-
-
-
2.8 A
86W (101W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US19
AC/DC CONVERTER 19V 80W
XP Power
0
In Stock
Check Lead Time
1 : 42,75000 €
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
19V
-
-
-
-
-
5.3 A
80W (101W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
87%
-25°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB, CE, UKCA, UL
60335-1; 60601-1; 60950-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.