Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS65
ECS65US24
AC/DC CONVERTER 24V 65W
XP Power
1.170
In Stock
1 : 45,38000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V----2.7 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US15
AC/DC CONVERTER 15V 65W
XP Power
939
In Stock
1 : 45,38000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V----4.3 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US18
AC/DC CONVERTER 18V 65W
XP Power
264
In Stock
1 : 45,38000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC18V----3.4 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US12
AC/DC CONVERTER 12V 65W
XP Power
1.081
In Stock
1 : 45,38000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V----5.4 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US28
AC/DC CONVERTER 28V 65W
XP Power
52
In Stock
1 : 45,04000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC28V----2.3 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
ECS65
ECS65US48
AC/DC CONVERTER 48V 65W
XP Power
31
In Stock
1 : 45,04000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V----1.4 A65WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)CB62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.